Microchip Technology 8-bit Microcontrollers - MCU

Results: 10,423
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 5,453In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 493In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 4K RAM 70 I/O 355In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 4K RAM 70 I/O 790In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB 3840 RAM 68I/O 178In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.75 kB TQFP-80 40 MHz 10 bit 68 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx720 Tray
Microchip Technology 8-bit Microcontrollers - MCU C5130A 16K Flash USB 5V 501In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB QFN-32 48 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K Flash 3PSC, 16MHz 1,895In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B SOIC-24 16 MHz 10 bit 19 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM2 Tube

Microchip Technology 8-bit Microcontrollers - MCU USB 64K FLASH 16 MHz 2,618In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 64 kB 4 kB QFN-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB646 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC 6,215In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1608 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 23 I/O Pins 2,065In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB MLF-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE - 20 MHZ 5V 324In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-100 20 MHz 10 bit 69 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3250P Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-8MHZ 1.8V 950In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 32 kB 2 kB TQFP-64 8 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega329 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU USB 32K FLASH 16 MHz 9,423In Stock
Min.: 1
Mult.: 1
: 5,000

AVR 32 kB 1 kB VQFN-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U2 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, QFN 6,788In Stock
Min.: 1
Mult.: 1

AVR 48 kB 6 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega4808 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20 MHz Ind Temp 431In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB VQFN-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20 MHZ, QFN/MLF, 105C, GREEN 1,188In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88PB Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHZ SOIC HIGH GRAD E 125C GRN 4,578In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 16 kB 2 kB SOIC-14 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny1614,ATtiny3217 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, TSSOP14, Ind 125C, Green, T&R 1,624In Stock
Min.: 1
Mult.: 1
: 2,500

16 kB 2 kB TSSOP-14 20 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 12 I/O Pins 798In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-Narrow-14 10 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Tube

Microchip Technology 8-bit Microcontrollers - MCU 256KB FL 4KB EE 16K SRAM IND 1.6-3.6V 3,020In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 256 kB 16 kB VQFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, TQFP 4,368In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega1608 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 1,239In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 128 kB 16 kB SOIC-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DA28/32/48/64 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 1,710In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR128DA28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 3,284In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DA28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 3,745In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 32 kB 4 kB SOIC-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DA28/32/48 Reel, Cut Tape