8 bit 8-bit Microcontrollers - MCU

Results: 11,539
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH EE SRAM 7,270In Stock
Cut Tape
$1.59
$1.58
$1.45
Reel
$1.32
Min.: 1
Mult.: 1
: 2,000
AVR 8 kB 512 B TQFP-32 20 MHz 10 bit 28 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny828 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-20MHz 5V 6,976In Stock
Cut Tape
$1.15
$1.12
Reel
$1.12
Min.: 1
Mult.: 1
: 6,000
AVR 8 kB 512 B MLF-20 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny85 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB 512BSRAM 20MHZ GRN 9,001In Stock
Cut Tape
$1.59
$1.58
$1.43
$1.38
Reel
$1.37
Min.: 1
Mult.: 1
: 2,000
AVR 8 kB 512 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny85 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz Ext Temp SOIC8 6,065In Stock
$1.64
$1.63
Min.: 1
Mult.: 1
PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 5 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)C5xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 64p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 1,252In Stock
Cut Tape
$2.14
$2.09
$2.08
$1.96
Reel
$1.81
$1.78
Min.: 1
Mult.: 1
: 1,200
AVR 64 kB 8 kB TQFP-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DB28/32/48/64 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind Temp SOT-23 11,474In Stock
Cut Tape
$0.64
Reel
$0.60
Min.: 1
Mult.: 1
: 3,000
PIC10 768 B 24 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 1.8V - 3.6V 2,858In Stock
Cut Tape
$0.77
$0.75
$0.686
Reel
$0.659
Min.: 1
Mult.: 1
: 3,000
PIC10 896 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 1,926In Stock
$1.13
$1.05
$0.95
Min.: 1
Mult.: 1
PIC12 1.75 kB 64 B PDIP-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F1501 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1 KB Flash Prgrm 64B 8MHz Intrnl Oscilat 7,008In Stock
Cut Tape
$0.93
$0.903
$0.902
$0.901
$0.848
Reel
$0.78
Min.: 1
Mult.: 1
: 3,300
PIC12 1.5 kB 41 B SOIC-8 8 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F519 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 4,127In Stock
$0.85
$0.845
$0.81
$0.807
Min.: 1
Mult.: 1
PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12LF1552 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 20MHz IndTemp SOIC14 978In Stock
$1.79
Min.: 1
Mult.: 1
PIC16 1.5 kB 72 B SOIC-14 20 MHz No ADC 11 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C505 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O 783In Stock
$2.42
$2.39
Min.: 1
Mult.: 1
PIC16 2 kB 73 B PDIP-18 4 MHz No ADC 12 I/O 2.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1,095In Stock
$3.58
Min.: 1
Mult.: 1
PIC16 2 kB 128 B PDIP-18 20 MHz 8 bit 13 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C716 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 1kB RAM 48 MHz Int Osc 1,788In Stock
$1.70
$1.68
$1.55
$1.41
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB TSSOP-14 48 MHz 10 bit 11 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 1,913In Stock
$1.20
$1.10
$1.01
Min.: 1
Mult.: 1
PIC16 2 kB 128 B QFN-16 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 2,621In Stock
$2.37
$2.36
$2.03
$1.97
Min.: 1
Mult.: 1
PIC16 8 kB 512 B TQFP-44 20 MHz 10 bit 36 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 4,683In Stock
$0.83
$0.829
$0.76
$0.69
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15225/45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 3,535In Stock
$1.52
$1.39
$1.38
$1.26
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1,620In Stock
$1.55
$1.47
$1.44
$1.31
$1.30
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2,587In Stock
Cut Tape
$1.74
$1.70
$1.56
Reel
$1.49
Min.: 1
Mult.: 1
: 3,300
PIC16 28 kB 2 kB UQFN-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4,916In Stock
$2.35
$2.33
$2.17
$1.96
Min.: 1
Mult.: 1
RISC 28 kB 2 kB PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 1,396In Stock
$1.89
$1.88
$1.74
$1.73
Min.: 1
Mult.: 1
PIC16 3.5 kB 256 B SOIC-18 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 754In Stock
$3.57
$3.27
$2.97
Min.: 1
Mult.: 1
PIC16 28 kB 1 kB PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1,679In Stock
$3.16
$3.13
$2.89
$2.63
$2.62
Min.: 1
Mult.: 1
PIC16 28 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM LCD, 1.8-5.5V 515In Stock
$3.13
$3.05
$2.87
$2.82
Min.: 1
Mult.: 1
PIC16 14 kB 512 B TQFP-64 32 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F194x Tray