MouseReel 8-bit Microcontrollers - MCU

Results: 1,332
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 427In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 3.5 kB 256 B SSOP-20 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F81x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 1,003In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 14 kB 368 B SOIC-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 1,658In Stock
Min.: 1
Mult.: 1
: 2,100

PIC16 14 kB 368 B SSOP-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 457In Stock
Min.: 1
Mult.: 1
: 500

PIC16 14 kB 368 B PLCC-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 877In Stock
Min.: 1
Mult.: 1
: 1,200

PIC16 14 kB 368 B TQFP-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 784In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 7 kB 368 B SSOP-20 20 MHz No ADC 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 1,499In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 14 kB 368 B SOIC-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 2,680In Stock
Min.: 1
Mult.: 1
: 1,100

PIC16 7 kB 368 B SOIC-18 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 279In Stock
1,600Expected 03/09/2026
Min.: 1
Mult.: 1
: 1,600

PIC16 7 kB 368 B SSOP-20 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O 1,600In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 14 kB 352 B SOIC-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14 KB 352 RAM 1,200In Stock
Min.: 1
Mult.: 1
: 1,200

PIC16 14 kB 336 B TQFP-64 20 MHz 10 bit 53 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F946 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 1,390In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F171x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 4,175In Stock
Min.: 1
Mult.: 1
: 2,600

PIC16 3.5 kB 128 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 1,726In Stock
Min.: 1
Mult.: 1
: 2,600

PIC16 7 kB 256 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256B RAM 32 MHz Int Osc 1,835In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 7 kB 256 B QFN-20 32 MHz 10 bit 18 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 926In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 16I/0 Enh Mid XLP 1,178In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 14 kB 1 kB UQFN-28 32 MHz 10 bit 15 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1847 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 2,288In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 7 kB 256 B QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM 1,918In Stock
3,300Expected 07/09/2026
Min.: 1
Mult.: 1
: 3,300

PIC18 8 kB 256 B QFN-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM 2,818In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 8 kB 256 B SSOP-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 1,761In Stock
3,300On Order
Min.: 1
Mult.: 1
: 3,300

PIC18 16 kB 512 B QFN-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 417In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 8 kB 512 B SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 688In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 1,264In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 16 kB 768 B QFN-28 48 MHz 10 bit 23 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 1,831In Stock
Min.: 1
Mult.: 1
: 2,100

PIC18 16 kB 768 B SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK20 Reel, Cut Tape, MouseReel