ARM Cortex M0 Core Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 1,078
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 96kB flash, 10kB SRAM, LQFP64 package Non-Stocked Lead-Time 16 Weeks
Min.: 160
Mult.: 160

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 50 MHz 96 kB 10 kB 10 bit 54 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 4kB SRAM, LQFP64 package Non-Stocked Lead-Time 16 Weeks
Min.: 160
Mult.: 160

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 45 MHz 32 kB 4 kB 10 bit 55 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 80kB flash, 8kB SRAM, LQFP64 package Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 45 MHz 80 kB 8 kB 10 bit 55 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 96kB flash, 8kB SRAM, LQFP48 package Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 45 MHz 96 kB 8 kB 10 bit 55 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC12H25FBD64/301 Non-Stocked Lead-Time 16 Weeks
Min.: 160
Mult.: 160

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 50 MHz 10 bit 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC12H27FBD64/301 Non-Stocked Lead-Time 16 Weeks
Min.: 160
Mult.: 160

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 50 MHz 10 bit 1.8 V 3.6 V + 85 C Tray

Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500

SMD/SMT LQFP-32 ARM Cortex M0 32 bit 40 MHz 56 kB 6 kB 12 bit 23 I/O 2.7 V 5.5 V + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM Non-Stocked Lead-Time 26 Weeks
Min.: 1,600
Mult.: 1,600

SMD/SMT LQFP-52 ARM Cortex M0 32 bit 40 MHz 56 kB 6 kB 12 bit 23 I/O 2.7 V 5.5 V + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM Non-Stocked Lead-Time 26 Weeks
Min.: 2,600
Mult.: 2,600

SMD/SMT QFN-48 ARM Cortex M0 32 bit 40 MHz 56 kB 6 kB 12 bit 23 I/O 2.7 V 5.5 V + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM Non-Stocked Lead-Time 26 Weeks
Min.: 2,600
Mult.: 2,600

SMD/SMT QFN-48 ARM Cortex M0 32 bit 40 MHz 88 kB 6 kB 12 bit 37 I/O 2.7 V 5.5 V + 105 C Tray
Infineon Technologies CY8C4245LTI-DM405
Infineon Technologies ARM Microcontrollers - MCU HMI-LEGACY PSOC4 Non-Stocked Lead-Time 10 Weeks
Min.: 2,600
Mult.: 2,600

SMD/SMT ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 55 I/O 1.71 V 5.5 V + 85 C Tray
Infineon Technologies CY8C4245LTI-DM405T
Infineon Technologies ARM Microcontrollers - MCU PSOC Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT ARM Cortex M0 32 bit 48 MHz 4 kB 12 bit 36 I/O 1.71 V 1.89 V + 105 C Reel
Infineon Technologies CYSHM35925I-M068LTIT
Infineon Technologies ARM Microcontrollers - MCU PSoC4 Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT ARM Cortex M0 32 bit 24 MHz 256 kB 16 kB 12 bit 55 I/O 1.71 V 5.5 V + 85 C Reel
Infineon Technologies CYSHM35926P-L068LTI
Infineon Technologies ARM Microcontrollers - MCU PSoC4 Non-Stocked Lead-Time 10 Weeks
Min.: 520
Mult.: 520

SMD/SMT ARM Cortex M0 32 bit 48 MHz 256 kB 32 kB 12 bit 57 I/O 1.71 V 5.5 V + 85 C Tray
NXP Semiconductors LPC1110FD20Y
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT SOIC-20 ARM Cortex M0 32 bit 50 MHz 4 kB 1 kB 10 bit 16 I/O 1.8 V 3.6 V + 85 C Reel
NXP Semiconductors LPC1112FD20/102Y
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 3 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT SOIC-20 ARM Cortex M0 32 bit 50 MHz 16 kB 4 kB 10 bit 42 I/O 1.8 V 3.6 V + 85 C Reel
NXP Semiconductors LPC1114FBD48/333J
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 56 kB 8 kB 10 bit 42 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape
NXP Semiconductors LPC11U35FBD64/40EL
NXP Semiconductors ARM Microcontrollers - MCU 64kB flash, 10kB SRAM, LQFP64 package Non-Stocked Lead-Time 3 Weeks
Min.: 800
Mult.: 800

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 50 MHz 64 kB 8 kB 10 bit 54 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors LPC11U36FBD64/40EL
NXP Semiconductors ARM Microcontrollers - MCU 96kB flash, 10kB SRAM, LQFP64 package Non-Stocked Lead-Time 3 Weeks
Min.: 800
Mult.: 800

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 50 MHz 96 kB 8 kB 10 bit 54 I/O 1.8 V 3.6 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

QFN-33 ARM Cortex M0 32 bit 24 MHz 64 kB 4 kB 12 bit 24 I/O 2.5 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

QFN-33 ARM Cortex M0 32 bit 24 MHz 64 kB 4 kB 12 bit 24 I/O 2.5 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

LQFP-48 ARM Cortex M0 32 bit 24 MHz 16 kB 4 kB 12 bit 40 I/O 2.5 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

LQFP-48 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 40 I/O 2.5 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

LQFP-48 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 40 I/O 2.5 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 490
Mult.: 490

QFN-33 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 24 I/O 2.5 V 5.5 V + 105 C Tray