PIC16 Core 8-bit Microcontrollers - MCU

Results: 4,304
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1,131In Stock
$0.95
$0.924
$0.87
$0.79
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7.1 KB 256 RAM 18I/O 302In Stock
$2.84
$2.83
$2.76
Min.: 1
Mult.: 1
PIC16 7 kB 256 B QFN-20 20 MHz 10 bit 18 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F690 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3,390In Stock
Cut Tape
$1.54
$1.50
Reel
$1.28
Min.: 1
Mult.: 1
: 3,300
PIC16 14 kB 1 kB UQFN-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3,050In Stock
Cut Tape
$1.41
$1.29
$1.17
Reel
$1.17
Min.: 1
Mult.: 1
: 3,300
PIC16 14 kB 1 kB UQFN-16 32 MHz 10 bit 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 1,603In Stock
Cut Tape
$1.12
$1.09
$1.03
Reel
$0.93
Min.: 1
Mult.: 1
: 2,500
PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 135In Stock
$5.24
Min.: 1
Mult.: 1
PIC16 4 kB 192 B PDIP-28 4 MHz No ADC 22 I/O 3.65 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 512B RAM 48 MHz Osc, USB 2.0 507In Stock
$1.56
$1.41
$1.28
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB UQFN-16 48 MHz 10 bit 8 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 715In Stock
$1.21
$1.11
$1.00
Min.: 1
Mult.: 1
PIC16 7 kB 512 B UQFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Fl 512B R 256B 12bit ADC 8bit DAC 364In Stock
$2.68
$2.47
$2.24
$2.22
Min.: 1
Mult.: 1
PIC16 7 kB 512 B UQFN-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 408In Stock
$2.76
$2.52
$2.51
$2.29
Min.: 1
Mult.: 1
PIC16 28 kB 1 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 110In Stock
$6.48
$6.47
Min.: 1
Mult.: 1
PIC16 7 kB 192 B PLCC-44 20 MHz 8 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1,577In Stock
Cut Tape
$1.60
$1.57
$1.43
Reel
$1.31
Min.: 1
Mult.: 1
: 1,600
PIC16 7 kB 512 B SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 475In Stock
$1.86
$1.70
$1.54
$1.53
Min.: 1
Mult.: 1
PIC16 56 kB 4 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 579In Stock
$2.10
$2.06
$1.93
$1.74
Min.: 1
Mult.: 1
PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 89In Stock
$9.79
$9.66
$9.53
Min.: 1
Mult.: 1
PIC16 4 kB 192 B SOIC-28 4 MHz 8 bit 22 I/O 2.5 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 355In Stock
$2.40
$2.38
$2.19
$2.18
$1.98
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB SPDIP-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F18456 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 643In Stock
$1.32
$1.21
$1.20
$1.09
Min.: 1
Mult.: 1
PIC16 7 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC 675In Stock
$1.30
$1.22
$1.08
Min.: 1
Mult.: 1
PIC16 7 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 349In Stock
$2.53
$2.31
$2.10
$2.09
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB QFN-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Fl 1KB R 256B 1.8-5.5V 328In Stock
$2.92
$2.68
$2.43
Min.: 1
Mult.: 1
PIC16 28 kB 1 kB QFN-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 231In Stock
$2.88
$2.85
$2.84
Min.: 1
Mult.: 1
PIC16 7 kB 256 B PDIP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F689 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 36 I/O 117In Stock
$6.45
Min.: 1
Mult.: 1
PIC16 7 kB 368 B PDIP-40 20 MHz 10 bit 36 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F7x7 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 492In Stock
$1.82
$1.66
$1.65
$1.51
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 624In Stock
$1.32
$1.21
$1.09
$1.08
Min.: 1
Mult.: 1
PIC16 7 kB 512 B UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM 2 10bit AD 725In Stock
$1.19
$1.09
$1.07
$1.00
$0.999
Min.: 1
Mult.: 1
PIC16 7 kB 256 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16LF155x Tube