STMicroelectronics SPC56EL70L3 Series 32-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Reel
$14.30
Min.: 1,000
Mult.: 1,000
: 1,000
SPC56EL70L3 SMD/SMT LQFP-100 e200z4d 2 MB 192 kB 32 bit 12 bit 120 MHz 57 I/O 3 V 3.63 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
$14.29
Min.: 540
Mult.: 540
SPC56EL70L3 SMD/SMT LQFP-100 e200z4d 2 MB 192 kB 32 bit 12 bit 120 MHz 57 I/O 3 V 3.63 V - 40 C + 125 C AEC-Q100 Tray