0 C Microcontrollers - MCU

Results: 1,064
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.5-5.5V (25MHz), 1 UART, PWM Non-Stocked
Min.: 96
Mult.: 96

SMD/SMT QFP-44 4T 8051 8 bit 20 MHz 128 kB 4 I/O 3.3 V 5.5 V + 70 C Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.5-5.5V (25MHz), 1 UART, PWM Non-Stocked
Min.: 800
Mult.: 800
: 800
SMD/SMT QFP-44 4T 8051 8 bit 20 MHz 128 kB 4 I/O 3.3 V 5.5 V + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.7-5.5V (25MHz), 1 UART, PWM Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT PLCC-44 4T 8051 8 bit 20 MHz 128 kB 4 I/O 3.3 V 5.5 V + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT PLCC-44 4T 8051 8 bit 25 MHz 128 kB 256 B 10 bit 4 I/O 3 V 4.5 V + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
Min.: 66
Mult.: 66

SMD/SMT QFP-100 4T 8051 8 bit 25 MHz 128 kB 256 B 10 bit 7 I/O 3 V 4.5 V + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
Min.: 500
Mult.: 500
: 500
SMD/SMT QFP-100 4T 8051 8 bit 25 MHz 128 kB 256 B 10 bit 7 I/O 3 V 4.5 V + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU 8 bits 32K flash MCU for generic application Non-Stocked
Min.: 66
Mult.: 66

4T 8051 32 kB 10 bit 3 V 4.5 V + 70 C Tray

Nuvoton 8-bit Microcontrollers - MCU 8 bits 32K flash MCU for generic application Non-Stocked
Min.: 500
Mult.: 500
: 500
4T 8051 32 kB 10 bit 3 V 4.5 V + 70 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ColdFire V1 32 bit 16 MHz 32 kB 8 kB 12 bit 54 I/O 1.8 V 3.6 V + 70 C Tray
Infineon Technologies CYW20733A3KFB1G
Infineon Technologies RF Microcontrollers - MCU Bluetooth BLE and IEEE 802.15.4 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

SMD/SMT FBGA-81 ARM7 32 bit 24 MHz 320 kB 80 kB 16 bit 40 I/O 1.2 V 1.2 V + 70 C Tray
Infineon Technologies CYW20733A3KFB1GT
Infineon Technologies RF Microcontrollers - MCU Bluetooth BLE and IEEE 802.15.4 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2,500

SMD/SMT FBGA-81 ARM7 32 bit 24 MHz 320 kB 80 kB 16 bit 40 I/O 1.2 V 1.2 V + 70 C Reel, Cut Tape, MouseReel
NXP Semiconductors LA9310S7S11AA
NXP Semiconductors ARM Microcontrollers - MCU Layerscape Access, 0 C to 105 C, standard speed, 1 VSPA, x1 PCIe, standard firmware, Rev A0, production
Non-Stocked Lead-Time 52 Weeks
Min.: 348
Mult.: 348

SMD/SMT LFBGA-157 ARM Cortex M4 32 bit 307 MHz + 105 C Tray
NXP Semiconductors MIMXRT106LDVL6B
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT106A, USB Fix Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 600 MHz 0 B 1 MB 2 x 12 bit 127 I/O 1.15 V 1.3 V + 95 C Tray
Infineon Technologies CYW20738A2KML3G
Infineon Technologies RF Microcontrollers - MCU Bluetooth, BLE and IEEE 802.15.4 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-40 ARM Cortex M3 32 bit 24 MHz 60 kB 16 bit 1.14 V 1.26 V + 70 C Tray
ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS Non-Stocked
Min.: 2,640
Mult.: 66

SMD/SMT LQFP-100 ZNEO 16 bit 20 MHz 32 kB 2 kB 10 bit 76 I/O 2.7 V 3.6 V + 70 C Tube

ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS Non-Stocked
Min.: 2,772
Mult.: 66

SMD/SMT QFP-80 ZNEO 16 bit 20 MHz 32 kB 2 kB 10 bit 60 I/O 2.7 V 3.6 V + 70 C Tube
ZiLOG 16-bit Microcontrollers - MCU 16BIT 32K FL 2K RAM 2UART 12CH 10BIT A/D Non-Stocked
Min.: 6,720
Mult.: 160

SMD/SMT LQFP-64 ZNEO 16 bit 20 MHz 32 kB 2 kB 46 I/O 2.7 V 3.6 V + 70 C Tray
ZiLOG 16-bit Microcontrollers - MCU 16BIT 64K FL 4K RAM 2UART 12CH 10BIT A/D Non-Stocked
Min.: 6,720
Mult.: 160

SMD/SMT LQFP-64 ZNEO 16 bit 20 MHz 64 kB 4 kB 46 I/O 2.7 V 3.6 V + 70 C Tray
ZiLOG 8-bit Microcontrollers - MCU Z8 40MHZ MUL/DIV/SER/MER Non-Stocked
Min.: 480
Mult.: 160

SMD/SMT LQFP-64 Z8 8 bit 40 MHz 444 B No ADC 32 I/O 4.5 V 5.5 V + 70 C Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 8K OTP 12 MHZ Non-Stocked
Min.: 195
Mult.: 39

SMD/SMT PLCC-28 Z8 8 bit 12 MHz 8 kB 237 B No ADC 24 I/O 3.5 V 5.5 V + 70 C Tube
ZiLOG 8-bit Microcontrollers - MCU Z8 4K ROM KYBD Non-Stocked
Min.: 1,700
Mult.: 10

Through Hole PDIP-40 Z8 8 bit 5 MHz 4 kB 236 B No ADC 32 I/O 4.5 V 5.5 V + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 1K OTP 12MHz Non-Stocked
Min.: 469
Mult.: 67

SMD/SMT SSOP-20 Z8 8 bit 12 MHz 1 kB 125 B No ADC 14 I/O 4.5 V 5.5 V + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz OSC Non-Stocked
Min.: 469
Mult.: 469

SMD/SMT SSOP-20 Z8 8 bit 12 MHz 1 kB 125 B No ADC 14 I/O 4.5 V 5.5 V + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz OSC Non-Stocked
Min.: 2,280
Mult.: 40

SMD/SMT SOIC-18 Z8 8 bit 12 MHz 1 kB 125 B No ADC 14 I/O 4.5 V 5.5 V + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz XTEMP Non-Stocked
Min.: 335
Mult.: 67

SMD/SMT SSOP-20 Z8 8 bit 12 MHz 2 kB 125 B No ADC 14 I/O 4.5 V 5.5 V + 70 C Tube