DFN-8 8-bit Microcontrollers - MCU

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp DFN8 Non-Stocked Lead-Time 16 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F675 Reel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, Non-Stocked Lead-Time 24 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

RISC 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, Non-Stocked Lead-Time 24 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

RISC 7 kB 512 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1024B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, Non-Stocked Lead-Time 24 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

RISC 14 kB 1 kB DFN-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode Non-Stocked Lead-Time 21 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

RISC 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel
NXP Semiconductors 8-bit Microcontrollers - MCU S08QA 8-bit MCU, S08 core, 2KB Flash, 20MHz, QFN 8 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

S08 2 kB 160 B DFN-8 20 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QA Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08QA 8-bit MCU, S08 core, 4KB Flash, 20MHz, QFN 8 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

S08 4 kB 256 B DFN-8 20 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QA Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08QA 8-bit MCU, S08 core, 4KB Flash, 20MHz, QFN 8 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 2,500

S08 4 kB 256 B DFN-8 20 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QA Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz IndTemp DFN8 Non-Stocked
Min.: 360
Mult.: 60

PIC12 768 B 25 B DFN-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)C5xx Tube