PIC18 8-bit Microcontrollers - MCU

Results: 1,427
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O 105In Stock
$6.26
Min.: 1
Mult.: 1
PIC18 16 kB 1.5 kB PDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 3968 RAM 25I/O 177In Stock
$6.75
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1536bytes- RAM 25I/O 81In Stock
108Expected 07/12/2026
$6.57
$6.48
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB SOIC-28 40 MHz 12 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23I/O 94In Stock
1,600Expected 02/11/2026
Cut Tape
$8.89
Reel
$7.27
Min.: 1
Mult.: 1
: 1,600
PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB FLSH 2048 RAM FSUSB 2.0 12B ADC 102In Stock
$7.93
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SOIC-28 48 MHz 12 bit 24 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx53 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB FLSH 2048 RAM FSUSB 2.0 12B ADC 40In Stock
75Expected 02/11/2026
$8.58
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB PDIP-28 48 MHz 12 bit 24 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx53 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 I/O 138In Stock
$8.02
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 I/O 70In Stock
$8.68
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB PDIP-28 40 MHz 10 bit 25 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM 271In Stock
$2.71
$2.48
$2.44
Min.: 1
Mult.: 1
PIC18 32 kB 1 kB SOIC-28 40 MHz 10 bit 21 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt 323In Stock
$3.55
$3.27
$2.94
Min.: 1
Mult.: 1
PIC18 32 kB 3.68 kB SOIC-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt 235In Stock
$3.49
$3.20
$2.90
Min.: 1
Mult.: 1
PIC18 32 kB 3.68 kB SSOP-28 48 MHz 10 bit 16 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 144In Stock
$2.65
$2.43
$2.22
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 366In Stock
$3.39
$3.12
$2.81
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB QFN-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 318In Stock
Cut Tape
$3.01
$2.94
Reel
$2.51
Min.: 1
Mult.: 1
: 1,600
PIC18 32 kB 1.5 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU ECAN, 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU 123In Stock
244Expected 05/11/2026
$3.90
$3.57
$3.22
Min.: 1
Mult.: 1
PIC18 32 kB 3.6 kB QFN-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 290In Stock
$3.81
$3.48
$3.15
Min.: 1
Mult.: 1
PIC18 32 kB 3.6 kB SOIC-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN 32KB FL 4KBRAM 16MIPS 12b ADC CTMU
This product may require additional documentation to export from the United States.
27In Stock
282Expected 09/11/2026
$4.31
$3.95
$3.58
Min.: 1
Mult.: 1
PIC18 32 kB 3.6 kB SSOP-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C PIC18(L)F2xK80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 246In Stock
$3.89
$3.55
$3.22
Min.: 1
Mult.: 1
PIC18 32 kB 3.6 kB PDIP-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN 51In Stock
$10.70
Min.: 1
Mult.: 1
PIC18 64 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN 18In Stock
75Expected 17/11/2026
$10.48
Min.: 1
Mult.: 1
PIC18 64 kB 3.25 kB SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 80KB 3328bytes-RAM 25I/O 63In Stock
$10.59
Min.: 1
Mult.: 1
PIC18 80 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F268x Tube

Microchip Technology 8-bit Microcontrollers - MCU 80KB 3328bytes-RAM 25I/O 54In Stock
$11.38
Min.: 1
Mult.: 1
PIC18 80 kB 3.25 kB PDIP-28 40 MHz 10 bit 28 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F268x Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 40In Stock
$4.54
$4.16
$3.77
Min.: 1
Mult.: 1
PIC18 64 kB 3.67 kB QFN-28 48 MHz 12 bit 23 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FLASH 4KBRAM 12 MIPS nanoWatt 52In Stock
$4.86
$4.45
$4.03
Min.: 1
Mult.: 1
PIC18 64 kB 3.67 kB SPDIP-28 48 MHz 12 bit 23 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 64KB Flsh 4KBRAM nanoWatt 109In Stock
$5.00
$4.59
$4.16
Min.: 1
Mult.: 1
PIC18 64 kB 3.72 kB SPDIP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube