Reel ARM Microcontrollers - MCU

Results: 5,729
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 32bit MCU 512KB Flash 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

K22_120 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 66 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 16K flash 40Mhz 1,500In Stock
Min.: 1
Mult.: 1
: 2,000

KE02_02 SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 28 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU 1,990In Stock
Min.: 1
Mult.: 1
: 2,000

KE1xZ64 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 100-LQFP 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

KM3x SMD/SMT LQFP-100 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 68 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM34: 75MHz Cortex-M0+ Metrology MCU, 256KB Flash, 32KB SRAM, Segment LCD, 100-LQFP 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

KM3x SMD/SMT LQFP-100 ARM Cortex M0+ 256 kB 32 bit 16 bit 75 MHz 72 I/O 32 kB 3.3 V 3.3 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 64LQFP 978In Stock
Min.: 1
Mult.: 1
: 1,500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 58 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 32bit MCU 512KB Flash 808In Stock
Min.: 1
Mult.: 1
: 1,500

K22_120 SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 40 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 40Mhz 3,365In Stock
2,000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2,000

KE02_40 SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 64K flash 40Mhz 704In Stock
Min.: 1
Mult.: 1
: 1,500

KE02_40 SMD/SMT LQFP-44 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 37 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU L0PB 24QFN 32K FLASH 2,126In Stock
Min.: 1
Mult.: 1
: 5,000

KL0x SMD/SMT QFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 22 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 1,490In Stock
Min.: 1
Mult.: 1
: 1,500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 32K FLASH 4K RAM 40MHz 32LQFP 6,017In Stock
Min.: 1
Mult.: 1
: 2,000

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN 4,996In Stock
Min.: 1
Mult.: 1
: 5,000

KEA SMD/SMT QFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 22 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 2,048In Stock
Min.: 1
Mult.: 1
Max.: 2,048
: 750

ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics STM32U5F9BJY6QTR
STMicroelectronics ARM Microcontrollers - MCU Adv Graphics UltraLowPower CortexM-33 Trustzone NEOCHROM 160MHZ 3MBSRAM 4M Flash 199In Stock
Min.: 1
Mult.: 1
: 3,500

STM32U5 SMD/SMT WLCSP-208 ARM Cortex M33 4 MB 32 bit 12 bit, 14 bit 160 MHz 145 I/O 3 MB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz 315In Stock
15,000On Order
Min.: 1
Mult.: 1
: 2,500

STM32C0 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 1,181In Stock
Min.: 1
Mult.: 1
: 2,400

STM32C0 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power value line Arm Cortex-M0+ MCU 64-Kbytes of Flash, 32 MHz CPU 776In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU 1,055In Stock
2,400On Order
Min.: 1
Mult.: 1
: 2,400

STM32L0 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memor 49In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

STM32L4 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 512 Kbytes of Flash 200In Stock
Min.: 1
Mult.: 1
: 5,000

STM32U5 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 4Mbytes of Flash 114In Stock
Min.: 1
Mult.: 1
: 5,000

STM32U5 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive quad-core Arm Cortex-R5F MC 7In Stock
1,000Expected 14/10/2026
Min.: 1
Mult.: 1
: 1,000

AM2634 SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit/16 bit 12 bit 400 MHz 140 I/O - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 850In Stock
Min.: 1
Mult.: 1
: 1,000

AM2432 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive quad-core Arm Cortex-R5F MCU 7In Stock
1,911Expected 04/02/2027
Min.: 1
Mult.: 1
: 1,000

AM263P4 SMD/SMT NFBGA-324 ARM Cortex R5F 8 MB 32 bit 12 bit 400 MHz 140 I/O 3 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape, MouseReel