QC-SIP-2290CS-A

Lantronix
515-QC-SIP-2290CS-A
QC-SIP-2290CS-A

Mfr.:

Description:
RF System on a Chip - SoC Open-Q 2290CS SIP (2GB/16GB), Android 12 Go

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth, Wi-Fi
- 25 C
+ 85 C
SMD/SMT
Bulk
Brand: Lantronix
Height: 2.8 mm
Interface Type: I2C, SPI, UART, USB
Length: 35 mm
Moisture Sensitive: Yes
Operating Temperature Range: - 25 C to + 85 C
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 21
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: Open-Q
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Open-Q™ 2290 System in Package (SIP)

Lantronix Open-Q™ 2290 SIP is an entry-tier solution that delivers good performance, impressive graphics, and camera capabilities. This SIP is based on the Qualcomm® QCS2290 System-On-Chip (SoC), with onboard audio codec, 16GB of eMMC, 2GB of LPPDR4 memory, and pre-certified Wi-Fi® and BLUETOOTH®. The Open-Q™ 2290 SIP comes with Android™ 12 Go software and are FCC and RED certified. This SIP comes in 35mm x 35mm x 2.8mm dimensions and operates within an extended temperature range of -25°C to 85°C. Typical applications include POS/kiosks, vending machines, exercise equipment displays, camera applications, and entry-level robotics, including warehouse and logistics.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$101.11 $101.11