AIC1605

Apex Microtechnology
137-AIC1605
AIC1605

Mfr.:

Description:
Interface - Specialised Generic Sensor Interface Driver 5V to 36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Interface - Specialised
RoHS:  
36 V
5 V
1 mA
- 55 C
+ 150 C
SMD/SMT
QFN-24
Brand: Apex Microtechnology
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V to 36 V
Packaging: Reel
Product: High Voltage Interface ICs
Product Type: Interface - Specialized
Factory Pack Quantity: 1
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIC1605 High Voltage Interface IC

Apex Microtechnology AIC1605 High Voltage Interface IC features high voltage N-Type and P-Type open drain outputs, a buck and linear regulator, two OP-AMPs, and two LED drivers. The AIC1605 is highly suitable for building a three-wire sensor interface. The Apex Microtechnology AIC1605 High Voltage Interface IC offers a wide 5V to 36V supply voltage range and can be used as a supply or output stage for various other applications.

In Stock: 2,198

Stock:
2,198 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.52 $2.52
$1.87 $18.70
$1.70 $42.50
$1.53 $153.00
$1.44 $360.00
$1.39 $695.00
$1.34 $1,340.00
$1.32 $3,300.00
$1.28 $6,400.00