MAX31856MUD+

Analog Devices / Maxim Integrated
700-MAX31856MUD+
MAX31856MUD+

Mfr.:

Description:
Sensor Interface Precision Thermocouple to Digital Conver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Thermocouple to Digital Converter
3-Wire, SPI
3.3 V
3.3 V
1.2 mA
- 55 C
+ 125 C
SMD/SMT
TSSOP-14
Tube
Brand: Analog Devices / Maxim Integrated
Features: Provides High-Accuracy Thermocouple Temperature Readings, Simplifies System Fault Management and Troubleshooting
Input Type: Thermocouple
Input Voltage: 3.3 V
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Output Type: Digital
Pd - Power Dissipation: 727.3 mW
Product Type: Sensor Interface
Series: MAX31856
Factory Pack Quantity: 96
Subcategory: Interface ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.

MAX31856 Thermocouple to Digital Converter

Analog Devices MAX31856 Precision Thermocouple to Digital Converter performs cold-junction compensation and digitizes the signal from any thermocouple type. The output data is formatted in degrees Celsius. This Analog Devices converter resolves temperatures to 0.0078125°C and allows readings as high as +1800°C and as low as -210°C (depending on thermocouple type). The MAX31856 also exhibits a thermocouple voltage measurement accuracy of ±0.15%. The thermocouple inputs are protected against overvoltage conditions up to ±45V. A lookup table (LUT) stores linearity correction data for several types of thermocouples (K, J, N, R, S, T, E, and B). As is thermocouple fault detection, line frequency filtering of 50Hz and 60Hz is included. An SPI-compatible interface allows the selection of thermocouple type and setup of the conversion and fault detection processes.

In Stock: 4,616

Stock:
4,616 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.26 $14.26
$11.25 $112.50
$9.69 $242.25
$9.37 $899.52
$9.22 $2,655.36
$8.99 $5,178.24
$8.82 $9,313.92
2,592 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.57
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX31856MUD+T
Analog Devices / Maxim Integrated
Sensor Interface Precision Thermocouple to Digital Conver