DRV411AIPWPR

Texas Instruments
595-DRV411AIPWPR
DRV411AIPWPR

Mfr.:

Description:
Sensor Interface Sensor Signal Condit ioning IC A 595-DRV A 595-DRV411AIPWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Magnetic Sensor Signal Conditioner
Serial, 4-Wire, SPI
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
Reel
Brand: Texas Instruments
Features: AFE for Magnetic Current Sensing
Input Type: Magnetic Sensor
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Sensor Interface
Reference Type: External, Internal
Series: DRV411
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV411 Sensor Signal Conditioning IC

Texas Instruments DRV411 Sensor Signal Conditioning IC is designed to condition InSb Hall elements for use in closed-loop current-sensor modules. The DRV411 provides precision excitation circuitry for the Hall-element effectively eliminating the offset and offset-drift of the Hall element. This device also provides a 250mA H-bridge for driving the sensor compensation coil as well a precision differential amplifier to generate the output signal. The 250mA drive capability of the H-bridge roughly doubles the current measurement range compared to conventional single-ended drive methods. The Hall sensor front-end circuit and the differential amplifier employ proprietary offset cancelling techniques. These techniques, along with a high-accuracy voltage reference, significantly improve the accuracy of the overall current-sensor module. The output voltage is pin-selectable to support a 2.5V output for use with a 5V power supply, as well as 1.65V for 3.3V sensors. For optimum heat dissipation, the DRV411 is available in thermally enhanced 4mm × 4mm QFN and TSSOP-20 with PowerPAD packages.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$2.76 $5,520.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.15
Min:
1

Similar Product

Texas Instruments DRV411AIPWP
Texas Instruments
Sensor Interface Sensor Signal Conditioning IC
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.