L9613B013TR

STMicroelectronics
511-L9613B-TR
L9613B013TR

Mfr.:

Description:
Telecom Interface ICs Med Spd Data Intrfce

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Telecom Interface ICs
RoHS:  
36 V
- 24 V
2.5 mA, 10 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: - 24 V to 36 V
Product Type: Telecom Interface ICs
Series: L9613
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Data Interface
Unit Weight: 124.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Morocco
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 129

Stock:
129
Can Dispatch Immediately
On Order:
10,000
Expected 03/05/2027
7,500
TBD
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.19 $2.19
$1.62 $16.20
$1.47 $36.75
$1.32 $132.00
$1.24 $310.00
$1.20 $600.00
$1.17 $1,170.00
Full Reel (Order in multiples of 2500)
$1.13 $2,825.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩