EEPROM

Results: 435
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 406In Stock
15,000On Order
Min.: 1
Mult.: 1
: 2,500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 107In Stock
7,500Expected 03/11/2026
Min.: 1
Mult.: 1
: 2,500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 WLCSP-4 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-DFCU Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 34In Stock
4,000Expected 29/09/2026
Min.: 1
Mult.: 1
: 4,000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105°C operation 4,122In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C16-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit serial I2C Bus EEPROM 3,614In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Kbit serial I2C Bus EEPROM 28In Stock
30,000On Order
Min.: 1
Mult.: 1
: 5,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8-5.5V 16K (2Kx8) 4,545In Stock
8,000On Order
Min.: 1
Mult.: 1
: 4,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 4,657In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Tube

STMicroelectronics EEPROM 2.5-5.5V 16K (2Kx8) 194In Stock
88,000On Order
Min.: 1
Mult.: 1
: 4,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S I2C 16k 6,602In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32kB Serial I2C bus 1MHz 1.7V to 5.5V 5,392In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32 Kbit serial I2C Bus EEPROM 2,039In Stock
5,000Expected 22/09/2026
Min.: 1
Mult.: 1
: 2,500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 32K (4Kx8) 668In Stock
6,000On Order
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-R Tube
STMicroelectronics EEPROM 1.8-5.5V 32K (4Kx8) 28In Stock
30,000On Order
Min.: 1
Mult.: 1
: 2,500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64 Kbit Serial I2C 1.7V to 5.5V EEPROM 2,927In Stock
5,000Expected 03/05/2027
Min.: 1
Mult.: 1
: 5,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64 Kbit Serial I2C 1.7V to 5.5V EEPROM 2,676In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb serial I2C bus EEPROM 749In Stock
12,000On Order
Min.: 1
Mult.: 1
: 4,000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 105°C operation 1,961In Stock
Min.: 1
Mult.: 1
: 4,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C64-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 105°C operation 1,567In Stock
17,500On Order
Min.: 1
Mult.: 1
: 2,500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C64-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64kB Serial I2C bus 1.7V 1MHz Fast Mode 5,316In Stock
Min.: 1
Mult.: 1
: 4,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 65 Kbit Serial I2C 1.7V to 5.5V EEPROM 2,406In Stock
15,000On Order
Min.: 1
Mult.: 1
: 5,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 654In Stock
70,000On Order
Min.: 1
Mult.: 1
: 5,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UFDFPN-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S I2C 64k 4,332In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-R Tube
STMicroelectronics EEPROM 4 Kbit I2C bus / SMBus Serial EEPROM, SPD for DRAM Modules (DDR4) 2,530In Stock
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UFDFPN-8 1.7 V 3.6 V SMD/SMT 40 Year 0 C + 95 C M34E04 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1K (64x8 or 32x16) 10,065In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Reel, Cut Tape, MouseReel