Lattice FPGA - Field Programmable Gate Array

Results: 2,464
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V
90Expected 26/02/2027
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 205 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V
59Expected 21/04/2027
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 259 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V; SERDES
90Expected 08/02/2027
Min.: 1
Mult.: 1

LFE5UM 84000 LE 42000 ALM 3.66 Mbit 205 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 146I/O Inst- on DSP 1.2V -5 Spd
134On Order
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 146 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array 17KLUTs 201 I/O Inst -on DSP 1.2V -5 Spd
133Expected 11/05/2027
Min.: 1
Mult.: 1

LFXP2 17000 LE 8500 ALM 276 kbit 146 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array 17K LUTs 358 I/O Ins on DSP 1.2V -5 Spd
144On Order
Min.: 1
Mult.: 1

LFXP2 17000 LE 8500 ALM 276 kbit 358 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 17K LUTs 201I/O DSP 1.2V -6 Speed
75Expected 17/03/2027
Min.: 1
Mult.: 1

LFXP2 17000 LE 8500 ALM 276 kbit 201 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 17K LUTs 146 I/O Ins on DSP 1.2V -6 Spd
96On Order
Min.: 1
Mult.: 1

LFXP2 17000 LE 8500 ALM 276 kbit 146 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array 30K LUTs 363 I/O Ins on DSP 1.2V -5 Spd
60Expected 22/09/2026
Min.: 1
Mult.: 1

LFXP2 29000 LE 14500 ALM 387 kbit 363 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 5K LUTs 172I/O Inst- on DSP 1.2V -5 Spd
176Expected 16/02/2027
Min.: 1
Mult.: 1

LFXP2 5000 LE 2500 ALM 166 kbit 172 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 5K LUTs 100 I/O Inst on DSP 1.2V -5 Spd
421On Order
Min.: 1
Mult.: 1

LFXP2 5000 LE 2500 ALM 166 kbit 100 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 5K LUTs 86 I/O Inst on DSP 1.2V -6 Spd
360Expected 27/04/2027
Min.: 1
Mult.: 1

LFXP2 5000 LE 2500 ALM 166 kbit 86 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 86 I/O Inst on DSP 1.2V -5 Spd
353Expected 11/05/2027
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 86 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 201I/O Inst- on DSP 1.2V -6 Spd
180Expected 10/05/2027
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 201 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Complex Programmable Logic Devices
60Expected 21/04/2027
Min.: 1
Mult.: 1

LFXP2 40000 LE 20000 ALM 885 kbit 363 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink Auto Grade (AEC-Q100) Interface MIPI D-Phy Bridge
260Expected 13/08/2027
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT CTFBGA-80 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY
487Expected 09/03/2027
Min.: 1
Mult.: 1

LIFCL-17 17000 LE 4250 ALM 432 kbit 72 I/O 950 mV 1.05 V 0 C + 85 C 10 Gb/s 2 Transceiver SMD/SMT BGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY
490Expected 14/04/2027
Min.: 1
Mult.: 1

LIFCL-17 17000 LE 0 bit 192 I/O 1 V 1 V - 40 C + 100 C SMD/SMT BGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY
168Expected 30/06/2027
Min.: 1
Mult.: 1

LIFCL-17 17000 LE 0 bit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY
240Expected 06/07/2027
Min.: 1
Mult.: 1

LIFCL-40 39000 LE 9750 ALM 1.48 Mbit 180 I/O 950 mV 1.05 V - 40 C + 100 C 10 Gb/s 2 Transceiver SMD/SMT CSBGA-289 Tray

Lattice FPGA - Field Programmable Gate Array 1200 LUTS 211 I/O
90Expected 25/03/2027
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 211 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT FTBGA-256 Tray

Lattice FPGA - Field Programmable Gate Array 1200 LUTs 211 IO 1.8 /2.5/3.3V -4 Spd
180Expected 27/05/2027
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 211 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT FTBGA-256 Tray

Lattice FPGA - Field Programmable Gate Array 1200 LUTs 211 IO 1.8 /2.5/3.3V -4 Spd I
389On Order
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 211 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray

Lattice FPGA - Field Programmable Gate Array 1200 LUTS 211 I/O
88Expected 17/05/2027
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 211 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 1280 LUTs; 2.5/3.3V
1,960On Order
Min.: 1
Mult.: 1

LCMXO2 1280 LE 640 ALM 64 kbit 21 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-32 Tray