FPGA - Field Programmable Gate Array

Results: 2,281
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 1.5KLEs 312In Stock
$22.14
$21.80
$21.46
$20.51
$19.68
Min.: 1
Mult.: 1
AGL125V2 1500 LE 37 kbit 133 I/O 1.14 V 1.575 V 0 C + 85 C SMD/SMT CSP-196 Tray
Microchip Technology FPGA - Field Programmable Gate Array 33.73Mb 16 TransCh 250Mbps-12.7Gbps 1In Stock
$1,043.79
Min.: 1
Mult.: 1
MPF500T 481000 LE 33 Mbit 584 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 48In Stock
$22.07
$21.74
$20.76
$19.62
Min.: 1
Mult.: 1
A3P250 0 bit 68 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 84In Stock
$92.56
$91.11
$89.70
Min.: 1
Mult.: 1
AGL600V5 7000 LE 108 kbit 97 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array eX FPGA, 3K System Gates 157In Stock
$35.77
$35.28
$34.79
$33.41
Min.: 1
Mult.: 1
EX64 128 LE 0 bit 41 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-64 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 150In Stock
$15.39
$15.15
$14.48
$13.67
Min.: 1
Mult.: 1
A3P125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 73In Stock
$19.48
$18.42
$18.18
$17.93
Min.: 1
Mult.: 1
M2GL005 6060 LE 703 kbit 209 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, 600K System Gates 20In Stock
$167.36
$165.07
Min.: 1
Mult.: 1
AFS600 7000 LE 108 kbit 119 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FPBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs 144In Stock
$31.21
$30.72
$30.25
$28.91
Min.: 1
Mult.: 1
AGL250V2 3000 LE 36 kbit 97 I/O 1.14 V 1.575 V 0 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array eX FPGA, 3K System Gates 316In Stock
$23.88
$23.53
$23.21
$22.28
$21.44
Min.: 1
Mult.: 1
EX64 128 LE 0 bit 41 I/O 2.3 V 2.7 V 0 C + 70 C SMD/SMT TQFP-64 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 16KLEs 39In Stock
$325.64
Min.: 1
Mult.: 1
A3PE1500 16000 LE 270 kbit 444 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 30In Stock
$143.62
$135.86
$134.04
$132.28
Min.: 1
Mult.: 1
M2GL060T 56520 LE 1.78 Mbit 387 I/O 1.2 V 1.2 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps 4In Stock
$256.65
Min.: 1
Mult.: 1
MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array 40K-50K Gate 3.3V 1ns 48In Stock
$61.53
$55.93
$55.22
Min.: 1
Mult.: 1
AT40K40AL 2304 LE 18 kbit 161 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT PQFP-208 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 227In Stock
$29.09
$23.07
$22.63
$22.22
Min.: 1
Mult.: 1
No
AGLN250V5 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 63In Stock
$19.48
$18.42
$18.18
$17.93
Min.: 1
Mult.: 1
No
M2GL005 6060 LE 703 kbit 209 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 16KLEs 3In Stock
$304.30
Min.: 1
Mult.: 1
No
A3PE1500 0 bit 280 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs 16In Stock
$44.49
$43.80
$41.83
Min.: 1
Mult.: 1
No
A3P400 5000 LE 54 kbit 178 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 78In Stock
$17.70
$17.44
$16.65
$15.72
Min.: 1
Mult.: 1
No
A3P125 1500 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates 15In Stock
$67.52
$66.56
$65.64
Min.: 1
Mult.: 1
A40MX02 295 LE 0 bit 34 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-44 Tube
Microchip Technology M2GL010S-1TQG144I
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 60In Stock
$42.42
$40.14
$39.60
$39.07
Min.: 1
Mult.: 1
M2GL010S 12084 LE 912 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 9In Stock
$109.85
$108.13
Min.: 1
Mult.: 1
A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs 5In Stock
$222.96
Min.: 1
Mult.: 1
48000 LE 3.6 Mbit 188 I/O 970 mV 1.08 V - 40 C + 125 C 12.5 Gb/s 4 Transceiver SMD/SMT TFBGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 192KLEs 8In Stock
$292.48
Min.: 1
Mult.: 1
0 bit Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 48KLEs 157In Stock
$87.79
$73.16
Min.: 1
Mult.: 1
0 bit Tray