AMD FPGA - Field Programmable Gate Array

Results: 1,812
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A25T-L1CPG238I Non-Stocked Lead-Time 52 Weeks
$59.37
$58.16
$58.10
Min.: 1
Mult.: 1
XC7A25T 23360 LE 3650 ALM 1.58 Mbit 112 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-238
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A25T-L2CPG238E Non-Stocked Lead-Time 52 Weeks
$62.07
$60.67
$59.68
Min.: 1
Mult.: 1
XC7A25T 23360 LE 3650 ALM 1.58 Mbit 112 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-238
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A25T-L2CSG325E Non-Stocked Lead-Time 52 Weeks
$77.54
$74.79
$74.37
Min.: 1
Mult.: 1
XC7A25T 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L1FGG484I Non-Stocked Lead-Time 52 Weeks
$119.26
$99.75
$95.95
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L1FTG256I Non-Stocked Lead-Time 52 Weeks
$78.21
$65.13
$62.22
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 170 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L2CPG236E Non-Stocked Lead-Time 52 Weeks
$94.95
$79.08
$74.45
$71.88
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 106 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L2CSG324E Non-Stocked Lead-Time 52 Weeks
$100.69
$84.22
$77.62
$77.16
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 210 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L2FGG484E Non-Stocked Lead-Time 52 Weeks
$124.24
$103.91
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-L1CSG324I Non-Stocked Lead-Time 52 Weeks
$144.61
$122.52
$120.43
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-L1CSG325I Non-Stocked Lead-Time 52 Weeks
$151.82
$128.63
$126.43
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-L1FTG256I Non-Stocked Lead-Time 52 Weeks
$119.73
$100.14
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 170 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-L2CPG236E Non-Stocked Lead-Time 52 Weeks
$140.35
$118.91
$116.89
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 106 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-L2CSG324E Non-Stocked Lead-Time 52 Weeks
$150.52
$127.53
$125.36
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 210 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-L2FGG484E Non-Stocked Lead-Time 52 Weeks
$174.65
$147.98
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 250 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-L2CSG324E Non-Stocked Lead-Time 52 Weeks
$222.88
$189.74
$187.89
Min.: 1
Mult.: 1
XC7A75T 75520 LE 11800 ALM 3.69 kbit 210 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-L2FGG484E Non-Stocked Lead-Time 52 Weeks
$256.32
$219.21
Min.: 1
Mult.: 1
XC7A75T 75520 LE 11800 ALM 3.69 kbit 285 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-L2FGG676E Non-Stocked Lead-Time 52 Weeks
$291.82
$250.96
Min.: 1
Mult.: 1
XC7A75T 75520 LE 11800 ALM 3.69 kbit 300 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-1FBG484C Non-Stocked Lead-Time 52 Weeks
$488.62
$422.86
Min.: 1
Mult.: 1
XC7K160T 162240 LE 25350 ALM 11.43 Mbit 285 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-1FBG484I Non-Stocked Lead-Time 52 Weeks
$573.34
$500.68
Min.: 1
Mult.: 1
XC7K160T 162240 LE 25350 ALM 11.43 Mbit 285 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-1FBG676C Non-Stocked Lead-Time 52 Weeks
$549.38
$479.75
Min.: 1
Mult.: 1
XC7K160T 162240 LE 25350 ALM 11.43 Mbit 400 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-2FBG484C Non-Stocked Lead-Time 52 Weeks
$573.34
$500.68
Min.: 1
Mult.: 1
XC7K160T 162240 LE 25350 ALM 11.43 Mbit 285 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-2FBG484I Non-Stocked Lead-Time 52 Weeks
$678.60
$596.00
Min.: 1
Mult.: 1
XC7K160T 162240 LE 25350 ALM 11.43 Mbit 285 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-2FBG676C Non-Stocked Lead-Time 52 Weeks
$658.91
$575.40
Min.: 1
Mult.: 1
XC7K160T 162240 LE 25350 ALM 11.43 Mbit 400 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-2FBG676I Non-Stocked Lead-Time 52 Weeks
$779.88
$684.96
Min.: 1
Mult.: 1
XC7K160T 162240 LE 25350 ALM 11.43 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-2FFG676I Non-Stocked Lead-Time 52 Weeks
$826.54
Min.: 1
Mult.: 1
XC7K160T 162240 LE 25350 ALM 11.43 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676