AMD FPGA - Field Programmable Gate Array

Results: 1,812
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU5P-2FLVA2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
$32,728.08
Min.: 1
Mult.: 1
XCVU5P 1313763 LE 75072 ALM 36 Mbit 884 I/O 850 mV 850 mV 0 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU5P-2FLVA2104I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
$37,400.44
Min.: 1
Mult.: 1
XCVU5P 1313763 LE 75072 ALM 36 Mbit 884 I/O 850 mV 850 mV - 40 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU5P-2FLVB2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
$35,346.08
Min.: 1
Mult.: 1
XCVU5P 1313763 LE 75072 ALM 36 Mbit 778 I/O 850 mV 850 mV 0 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU5P-2FLVB2104I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
$40,392.66
Min.: 1
Mult.: 1
XCVU5P 1313763 LE 75072 ALM 36 Mbit 778 I/O 850 mV 850 mV - 40 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU5P-3FLVA2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
$36,996.39
Min.: 1
Mult.: 1
XCVU5P 1313763 LE 75072 ALM 36 Mbit 884 I/O 850 mV 850 mV 0 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU7P-1FLVA2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
$30,670.64
Min.: 1
Mult.: 1
XCVU7P 1724100 LE 98520 ALM 50.6 Mbit 884 I/O 850 mV 850 mV 0 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU7P-1FLVA2104I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
$38,338.30
Min.: 1
Mult.: 1
XCVU7P 1724100 LE 98520 ALM 50.6 Mbit 884 I/O 850 mV 850 mV - 40 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU7P-1FLVB2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
$33,123.86
Min.: 1
Mult.: 1
XCVU7P 1724100 LE 98520 ALM 50.6 Mbit 778 I/O 850 mV 850 mV 0 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU7P-1FLVB2104I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
$41,404.44
Min.: 1
Mult.: 1
XCVU7P 1724100 LE 98520 ALM 50.6 Mbit 778 I/O 850 mV 850 mV - 40 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU7P-2FLVA2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
$42,941.36
Min.: 1
Mult.: 1
XCVU7P 1724100 LE 98520 ALM 50.6 Mbit 884 I/O 850 mV 850 mV 0 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU7P-2FLVA2104I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
$39,674.60
Min.: 1
Mult.: 1
XCVU7P 1724100 LE 98520 ALM 50.6 Mbit 884 I/O 850 mV 850 mV - 40 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU7P-2FLVB2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
$37,495.75
Min.: 1
Mult.: 1
XCVU7P 1724100 LE 98520 ALM 50.6 Mbit 778 I/O 850 mV 850 mV 0 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU7P-2FLVB2104I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
$42,849.71
Min.: 1
Mult.: 1
XCVU7P 1724100 LE 98520 ALM 50.6 Mbit 778 I/O 850 mV 850 mV - 40 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU7P-2FLVC2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
$37,842.68
Min.: 1
Mult.: 1
XCVU7P 1724100 LE 98520 ALM 50.6 Mbit 496 I/O 850 mV 850 mV 0 C + 100 C 32.75 Gb/s 80 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU9P-1FLGA2577E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
$42,577.50
Min.: 1
Mult.: 1
XCVU9P 2586150 LE 147780 ALM 75.9 Mbit 568 I/O 850 mV 850 mV 0 C + 100 C 32.75 Gb/s 120 Transceiver SMD/SMT FBGA-2577
AMD / Xilinx FPGA - Field Programmable Gate Array XCVU9P-1FLGB2104E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
$40,180.13
Min.: 1
Mult.: 1
XCVU9P 2586150 LE 147780 ALM 75.9 Mbit 778 I/O 850 mV 850 mV 0 C + 100 C 32.75 Gb/s 120 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX130T-2FFG1156C Non-Stocked Lead-Time 40 Weeks
$2,007.01
Min.: 1
Mult.: 1
XC6VCX130T 128000 LE 31200 ALM 9.28 Mbit 600 I/O 1 V 1 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX195T-1FFG1156I Non-Stocked Lead-Time 40 Weeks
$3,072.76
Min.: 1
Mult.: 1
XC6VCX195T 199680 LE 31200 ALM 12.09 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 3.75 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX195T-2FFG1156C Non-Stocked Lead-Time 40 Weeks
$2,649.04
Min.: 1
Mult.: 1
XC6VCX195T 199680 LE 31200 ALM 12.09 Mbit 600 I/O 1 V 1 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX240T-2FFG1156I Non-Stocked Lead-Time 40 Weeks
$4,554.15
Min.: 1
Mult.: 1
XC6VCX240T 241152 LE 37680 ALM 14.63 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 3.75 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX100-10FFG1152C Non-Stocked Lead-Time 40 Weeks
$4,484.49
Min.: 1
Mult.: 1
XC4VFX100 94896 LE 42176 ALM 6.61 Mbit 576 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 20 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX100-10FFG1152I Non-Stocked Lead-Time 40 Weeks
$5,605.61
Min.: 1
Mult.: 1
XC4VFX100 94896 LE 42176 ALM 6.61 Mbit 576 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 20 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX100-11FFG1152C Non-Stocked Lead-Time 40 Weeks
$5,471.49
Min.: 1
Mult.: 1
XC4VFX100 94896 LE 42176 ALM 6.61 Mbit 576 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 20 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array Connect to S1 BOM Non-Stocked Lead-Time 40 Weeks
$7,445.21
Min.: 1
Mult.: 1
XC4VFX100 94896 LE 42176 ALM 6.61 Mbit 576 I/O 1.2 V 1.2 V - 40 C + 100 C 6.5 Gb/s 20 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX100T-1FFG1136C Non-Stocked Lead-Time 40 Weeks
$4,226.19
Min.: 1
Mult.: 1
XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136