Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Broadcom, Infineon, Skyworks, STMicroelectronics, Texas Instruments, Toshiba,Vicor, Wurth & more.
More...

Please view our large selection of Digital Isolators below.
Results: 2,748
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 4 forward/0 reverse, digital isolator
2,000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2,000

ISO6440-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5 kV rms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC, reinforced/Basic 4-channel, 3/1, digital isolator with 250kV/us CMTI, 150Mbps
2,500Expected 11/01/2027
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 4 Channel Unidirectional 150 Mb/s 3 kV rms 5.5 V 2.25 V 18.4 mA 14.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 3 forward/1 reverse, digital isolator
2,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2,000

ISO6441-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC, reinforced/Basic 4-channel, 3/1, digital isolator with 250kV/us CMTI, 150Mbps
2,500Expected 22/03/2027
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 4 Channel Unidirectional 150 Mb/s 3 kV rms 5.5 V 2.25 V 18.4 mA 14.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, robust EMC, reinforced/Basic 4-channel, 3/1 digital isolator with 250kV/us CMTI, 150Mbps
2,500Expected 11/01/2027
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 4 Channel Unidirectional 150 Mb/s 3 kV rms 5.5 V 2.25 V 18.4 mA 14.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 3 forward/1 reverse, digital isolator
2,000Expected 16/11/2026
Min.: 1
Mult.: 1
: 2,000

ISO6441-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC, reinforced/Basic 4-channel, 2/2, digital isolator with 250kV/us CMTI, 150Mbps
2,500Expected 11/01/2027
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 4 Channel Unidirectional 150 Mb/s 3 kV rms 5.5 V 2.25 V 15.2 mA 14.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune quad-channel 2 forward/2 reverse digital isolator
2,000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2,000

ISO6442 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 2 forward/2 reverse, digital isolator
2,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,000

ISO6442-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC, reinforced/Basic 4-channel, 2/2, digital isolator with 250kV/us CMTI, 150Mbps
2,500Expected 11/01/2027
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 4 Channel Unidirectional 150 Mb/s 3 kV rms 5.5 V 2.25 V 15.2 mA 14.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 2 forward/2 reverse, digital isolator
1,973Expected 17/09/2026
Min.: 1
Mult.: 1
: 2,000

ISO6442-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation dual-channel 2/0 di
19,341On Order
Min.: 1
Mult.: 1
: 3,000

ISO6520 SMD/SMT VSON-8 2 Channel Unidirectional 50 Mb/s 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation dual-channel 2/0 di
5,981Expected 10/12/2026
Min.: 1
Mult.: 1
: 3,000

ISO6520 SMD/SMT VSON-8 2 Channel Unidirectional 50 Mb/s 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation  dual-channel&
5,550Expected 23/11/2026
Min.: 1
Mult.: 1
: 3,000

ISO6521 SMD/SMT VSON-8 2 Channel Unidirectional 50 Mb/s 570 Vrms Capacitive Coupling 5.5 V 1.71 V 1.2 mA, 2.3 mA, 5.2 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation  dual-channel&
6,000On Order
Min.: 1
Mult.: 1
Max.: 1,001

ISO6521 SMD/SMT VSON-8 2 Channel Unidirectional 50 Mb/s 570 Vrms Capacitive Coupling 5.5 V 1.71 V 2.3 mA, 3 mA, 3.6 mA, 4.2 mA, 5.2 mA 18 ns - 40 C + 125 C
Texas Instruments Digital Isolators Functional isolation quad-channel 4/0 di
2,500Expected 24/09/2026
Min.: 1
Mult.: 1
: 2,500

ISO6540 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 18In Stock
6,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3,000

ISO6721 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe
5,657Expected 21/01/2027
Min.: 1
Mult.: 1
: 3,000

ISO6721 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe
3,536Expected 26/11/2026
Min.: 1
Mult.: 1
: 2,000

ISO6742 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.4 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si
3,010On Order
Min.: 1
Mult.: 1
: 2,000

ISO6762 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 11.7 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si
3,935Expected 31/12/2026
Min.: 1
Mult.: 1
: 2,000

ISO6763 SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741FDW
5,553Expected 31/12/2026
Min.: 1
Mult.: 1
: 2,000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce A A 595-ISO7742FDBQ
9,907On Order
Min.: 1
Mult.: 1
: 2,500

ISO7742 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce A A 595-ISO7742FDW
5,989On Order
Min.: 1
Mult.: 1
: 2,000

ISO7742 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 4/2 reinforced A A 595-ISO7762DBQ
7,475On Order
Min.: 1
Mult.: 1
: 2,500

ISO7762 SMD/SMT SSOP-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 25.7 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel