USB isolator Digital Isolators

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 8mm Creep. Full/Low Speed USB Isolator 1,733In Stock
Min.: 1
Mult.: 1
Max.: 185

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Full/Low Speed USB Digital Isolator 5,114In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators USB Digital Isolator, 2.5KV 1,229In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 6 mA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators USB Digital Isolator, 2.5KV 169In Stock
Min.: 1
Mult.: 1

ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 60 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators Full/Low Speed USB Digital Isolator 8In Stock
3,384On Order
Min.: 1
Mult.: 1
Max.: 329

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm Creep. Full/Low Speed USB Isolator 31In Stock
1,000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1,000

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator
7,310Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 752

ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator
35,596On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.75kV 480Mbps USB Dig Isolator Host
4,453Expected 13/10/2026
Min.: 1
Mult.: 1
: 1,500

ADUM3165 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices Digital Isolators 5kV 480Mbps USB Dig Isolator Periph
3,253On Order
Min.: 1
Mult.: 1
Max.: 341

ADUM4166 SMD/SMT SOIC-20 4 Channel Bidirectional 480 Mb/s 5700 Vrms Capacitive Coupling 3.6 V 3 V 48 mA - 55 C + 125 C Tube
Analog Devices Digital Isolators 3.75kV 480Mbps USB Dig Isolator Periph
4,884Expected 17/01/2028
Min.: 1
Mult.: 1

ADUM3166 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Tube
Analog Devices Digital Isolators 3.75kV 480Mbps USB Dig Isolator Host
792On Order
Min.: 1
Mult.: 1

ADUM3165 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Tube
Analog Devices ADUM4165BRIZ
Analog Devices Digital Isolators 5kV 480Mbps USB Dig Isolator Host
1,814On Order
Min.: 1
Mult.: 1
Max.: 186

ADUM4165 SMD/SMT SOIC-20 4 Channel Bidirectional 48 Mb/s 5700 Vrms Capacitive Coupling 3.6 V 3 V 48 mA - 55 C + 125 C Tube
Analog Devices Digital Isolators 3.75kV 480Mbps USB Dig Isolator Periph
410Expected 24/09/2026
Min.: 1
Mult.: 1
: 1,500

ADUM3166 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ADUM4166BRIZ-RL
Analog Devices Digital Isolators 5kV 480Mbps USB Dig Isolator Periph
1,000Expected 16/06/2027
Min.: 1
Mult.: 1
: 1,000

ADUM4166 SMD/SMT SOIC-20 4 Channel Bidirectional 48 Mb/s 5700 Vrms Capacitive Coupling 3.6 V 3 V 48 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ADUM4165BRIZ-RL
Analog Devices Digital Isolators 5kV 480Mbps USB Dig Isolator Host Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 1,000

ADUM4165 SMD/SMT SOIC-20 4 Channel Bidirectional 48 Mb/s 5700 Vrms Capacitive Coupling 3.6 V 3 V 48 mA - 55 C + 125 C Reel, Cut Tape, MouseReel