DS90LV028ATLD/NOPB

Texas Instruments
926-DS90LV028ATLDNPB
DS90LV028ATLD/NOPB

Mfr.:

Description:
LVDS Interface IC 3V LVDS Dual CMOS Di ff Line Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS
2 Driver
2 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.8 mm
Input Current: 20 uA
Length: 4 mm
Moisture Sensitive: Yes
Operating Supply Current: 9 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.025 W
Product Type: LVDS Interface IC
Propagation Delay Time: 2.5 ns
Series: DS90LV028A
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Width: 4 mm
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90LV028A/DS90LV028A-Q1 LVDS Line Receivers

Texas Instruments DS90LV028A/DS90LV028A-Q1 LVDS Differential Line Receiver is designed for applications requiring ultra-low power dissipation, low noise, and high data rates. The device is designed to support data rates over 400Mbps (200MHz) utilizing Low Voltage Differential Signaling (LVDS) technology. The DS90LV028A/DS90LV028A-Q1 accepts low voltage (350mV typical) differential input signals and translates them to 3V CMOS output levels. The DS90LV028A/DS90LV028A-Q1 has a flow-through design for an easy PCB layout. The DS90LV028A/DS90LV028A-Q1 and companion LVDS line driver DS90LV027AQ provide an alternative to high-power PECL/ECL devices for high-speed point-to-point interface applications. The Texas Instruments DS90LV028A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 128

Stock:
128
Can Dispatch Immediately
On Order:
5,000
Expected 31/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.18 $2.18
$1.62 $16.20
$1.48 $37.00
$1.32 $132.00
$1.24 $310.00
$1.22 $610.00
Full Reel (Order in multiples of 1000)
$1.17 $1,170.00
$1.15 $2,300.00
$1.12 $5,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩