Transceiver RS-232 Interface IC

Results: 1,344
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 16 COM 304In Stock
1,920Expected 18/01/2027
$2.33
$1.66
$1.40
$1.28
Min.: 1
Mult.: 1
SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV -40C TO 85C IND 709In Stock
2,000Expected 02/08/2027
Cut Tape
$2.20
$1.59
$1.44
$1.28
Reel
$1.11
Min.: 1
Mult.: 1
: 1,000
SSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV IND 115In Stock
2,880Expected 05/04/2027
$2.38
$1.69
$1.52
$1.35
Min.: 1
Mult.: 1
TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV IND 103In Stock
15,000On Order
Cut Tape
$2.38
$1.69
$1.52
$1.35
Reel
$1.07
Min.: 1
Mult.: 1
: 2,500
TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R IND 132In Stock
3,840Expected 15/02/2027
$1.98
$1.40
$1.26
$1.11
Min.: 1
Mult.: 1
SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 16 IND 55In Stock
10,000On Order
Cut Tape
$2.02
$1.42
$1.28
$1.13
Reel
$0.923
Min.: 1
Mult.: 1
: 2,500
SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 16 IND 422In Stock
500Expected 27/04/2027
Cut Tape
$2.76
$2.02
$1.84
$1.64
Reel
$1.62
Min.: 1
Mult.: 1
: 250
SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN IND 255In Stock
1,410Expected 21/07/2027
$3.44
$2.51
$2.17
$2.00
Min.: 1
Mult.: 1
SSOP-28 ICL3241 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28SSOP COM 446In Stock
$2.47
$1.82
$1.66
$1.48
Min.: 1
Mult.: 1
SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28SSOP IND 395In Stock
3,525Expected 12/02/2027
$2.47
$1.82
$1.66
$1.48
Min.: 1
Mult.: 1
SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV 1MBPS E-DWN COME 1In Stock
7,000On Order
Cut Tape
$3.63
$2.46
$2.24
$2.00
Reel
$1.65
Min.: 1
Mult.: 1
: 1,000
SSOP-28 ICL3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape

Renesas / Intersil RS-232 Interface IC 3V RS-232 1TX/1RX -4 0+85 TRANS 16LD 5X5 57In Stock
4,020On Order
$4.76
$3.54
$3.11
$2.90
Min.: 1
Mult.: 1
QFN-16 ISL4221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC 3V RS-232 2TX/2RX TRANSC 20LD 5X5 249In Stock
960On Order
$6.37
$4.87
$4.36
$4.06
Min.: 1
Mult.: 1
QFN-20 ISL4223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 150 nA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV AUTODWN 32LD IND 257In Stock
1,080Expected 10/05/2027
$7.82
$5.95
$5.21
$4.91
Min.: 1
Mult.: 1
QFN-EP-32 ISL4238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN 32QFN IND 5In Stock
1,500Expected 28/05/2027
$4.69
$3.60
$3.06
$2.91
Min.: 1
Mult.: 1
QFN-EP-32 ISL4241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/2R 15KV SHTDWN 32LD 200In Stock
$7.96
$6.13
$5.46
$5.11
Min.: 1
Mult.: 1
QFN-EP-32 ISL4260E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX211IDW 7In Stock
Cut Tape
$3.94
$2.94
$2.69
$2.41
$2.38
Reel
$2.01
Min.: 1
Mult.: 1
: 1,000
SOIC-28 MAX211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS232 Line Driver/Rcvr 12In Stock
$5.94
$4.52
$3.84
$3.77
Min.: 1
Mult.: 1
TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV AEC-Q100 Tube
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318CPW 3In Stock
Cut Tape
$3.95
$3.08
$2.82
$2.56
Reel
$2.13
Min.: 1
Mult.: 1
: 2,000
TSSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Compa t Line Drv/Rcvr 203In Stock
Cut Tape
$5.58
$4.25
$3.92
$3.55
Reel
$3.25
Min.: 1
Mult.: 1
: 2,000
SSOP-20 SN65C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3222EDBR 104In Stock
$5.71
$4.35
$4.01
$3.63
Min.: 1
Mult.: 1
SSOP-20 SN65C3222E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC Quad RS232 Transcvr A 595-SN75C1154DWR A A 595-SN75C1154DWR 92In Stock
$5.09
$4.01
$3.40
$3.23
Min.: 1
Mult.: 1
SOIC-20 SN75C1154 Transceiver 95 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 250 uA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN75C3232EDWR 200In Stock
$5.12
$3.90
$3.59
$3.25
Min.: 1
Mult.: 1
SOIC-16 SN75C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-SN75C3238DWR 47In Stock
$6.74
$5.16
$4.76
$4.33
Min.: 1
Mult.: 1
SOIC-28 SN75C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243ECDW 23In Stock
Cut Tape
$3.20
$2.39
$2.18
$1.96
Reel
$1.71
Min.: 1
Mult.: 1
: 1,000
SOIC-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel