- 40 C UART Interface IC

Results: 154
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Type Packaging
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550RHBR A 595-TL16C2550RHBR Non-Stocked Lead-Time 12 Weeks
$10.03
$7.80
$7.24
$6.62
Min.: 1
Mult.: 1
2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT VQFN-32 Tube
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CIPFB Non-Stocked Lead-Time 12 Weeks
Cut Tape
$8.60
$6.64
$6.16
$5.62
Reel
$5.00
Min.: 1
Mult.: 1
: 1,000
2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 RS-485 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 1.8V, 1 Ch. 64 Byte I2C / SPI UART Non-Stocked Lead-Time 16 Weeks
Reel
$5.89
Min.: 3,000
Mult.: 3,000
: 3,000
1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT QFN-16 I2C/SPI to UART Reel

Renesas / Intersil UART Interface IC PERIPH UART/BRG 5V 16MHZ 28CDIP IND Non-Stocked Lead-Time 24 Weeks
$175.47
Min.: 78
Mult.: 78
No
1 Channel 1 Mb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C Through Hole CDIP-28 RS-232 Tube