AND Logic Gates

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Automotive quadruple two-Input 1.2V to 3 2,248In Stock
Cut Tape
$0.32
$0.225
$0.20
$0.172
Reel
$0.135
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple two-input 1.2V to 3.6V AND gat 6,737In Stock
Cut Tape
$0.28
$0.194
$0.172
$0.148
Reel
$0.121
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates Automotive Quad 2-input AND gate 1,467In Stock
Cut Tape
$0.84
$0.60
$0.54
$0.474
Reel
$0.391
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate 4 Input SSOP-B-14 4 Output 8 mA - 8 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG GATE LEVEL SHIFTER 43,674In Stock
Cut Tape
$0.11
$0.06
$0.053
$0.044
Reel
$0.033
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.2 ns 3 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG GATE LEVEL SHIFTER 15,067In Stock
Cut Tape
$0.11
$0.06
$0.053
$0.044
Reel
$0.033
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GAT AND 1G 10,513In Stock
Cut Tape
$0.11
$0.059
$0.051
$0.043
Reel
$0.032
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate HC 2 Input SC-70-5 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT AND GATE 7,365In Stock
Cut Tape
$0.45
$0.313
$0.279
$0.241
Reel
$0.191
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate HC 2 Input SOIC-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT AND GATE 7,859In Stock
Cut Tape
$0.10
$0.052
$0.046
$0.038
Reel
$0.028
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate NL17SG 2 Input SC-88A-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape

onsemi Logic Gates Qd 2-Input AND Gate 14,622In Stock
Cut Tape
$0.40
$0.281
$0.251
$0.216
Reel
$0.171
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 26,794In Stock
Cut Tape
$0.53
$0.365
$0.326
$0.283
Reel
$0.204
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 7.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic UHS 2Input
21,333In Stock
30,000Expected 04/06/2027
Cut Tape
$0.25
$0.177
$0.156
$0.133
Reel
$0.10
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000
AND 1 Gate NC7SV 2 Input SIP-6 1 Output 32 mA - 32 mA 5.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input AND Gate
60,914In Stock
192,000Expected 09/07/2027
Cut Tape
$0.10
$0.054
$0.047
$0.039
Reel
$0.029
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-Input AND Gate
60,493In Stock
Cut Tape
$0.11
$0.06
$0.053
$0.044
Reel
$0.033
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DCKT
5,027In Stock
Cut Tape
$1.19
$0.86
$0.778
$0.688
Reel
$0.606
Min.: 1
Mult.: 1
: 250
AND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 15,765In Stock
Cut Tape
$0.38
$0.268
$0.239
$0.206
Reel
$0.165
Min.: 1
Mult.: 1
: 5,000
AND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Sgl 3-Inp Pos- AN D Gate 9,502In Stock
Cut Tape
$0.41
$0.289
$0.258
$0.223
Reel
$0.184
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. 13,784In Stock
$1.11
$0.80
$0.722
$0.637
Min.: 1
Mult.: 1
AND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Dual 4-Input AN D Gate A 595-CD4082 A 595-CD4082BM 3,511In Stock
5,000Expected 22/03/2027
Cut Tape
$0.68
$0.479
$0.43
$0.376
Reel
$0.308
Min.: 1
Mult.: 1
: 2,500
AND 2 Gate 4000 8 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input AN D Gate A 595-CD4082 A 595-CD4082BPW 4,938In Stock
Cut Tape
$0.68
$0.479
$0.43
$0.376
Reel
$0.311
Min.: 1
Mult.: 1
: 2,000
AND 2 Gate 4000 8 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-74AHCT08QPWRG4Q1 30,859In Stock
Cut Tape
$0.55
$0.387
$0.347
$0.302
Reel
$0.253
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Inp Po s-AND Gate 30,545In Stock
39,000Expected 25/02/2027
Cut Tape
$0.35
$0.245
$0.218
$0.188
Reel
$0.147
Min.: 1
Mult.: 1
: 3,000
AND 1 Gate AUP 2 Input X2SON-4 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Inp P os-AND Gate 21,875In Stock
Cut Tape
$0.51
$0.352
$0.314
$0.273
Reel
$0.219
Min.: 1
Mult.: 1
: 5,000
AND 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Inp Po s-AND Gate 5,106In Stock
6,000Expected 19/11/2026
Cut Tape
$1.03
$0.741
$0.667
$0.587
Reel
$0.442
Min.: 1
Mult.: 1
: 3,000
AND 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74HCT08N A 595-SN A 595-SN74HCT08N 8,674In Stock
$0.78
$0.553
$0.505
$0.443
Min.: 1
Mult.: 1
AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig 6,135In Stock
Cut Tape
$0.69
$0.491
$0.442
$0.386
Reel
$0.314
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate HCS 8 Input WQFN-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel