NAND Logic Gates

Results: 1,038
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HCT00M A 595-CD7 A 595-CD74HCT00M 6,474In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 20 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input w/OD A 595-CD74HC03E A 595- A 595-CD74HC03E 1,312In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HC10E A 595-CD A 595-CD74HC10E 391In Stock
Min.: 1
Mult.: 1

NAND 3 Gate HCT 9 Input PDIP-14 3 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-In Schmit Trg A 595-CD74HCT132M A A 595-CD74HCT132M 2,903In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 33 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate A 595-CD74HC20E 141In Stock
Min.: 1
Mult.: 1

NAND 2 Gate HCT 8 Input PDIP-14 2 Output 4 mA - 4 mA 28 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate A 595-CD74HCT20M 5,478In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 2 Gate HCT 8 Input SOIC-14 2 Output 4 mA - 4 mA 28 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic 8-Input NAND Gate A A 595-CD74HCT30M 781In Stock
12,500Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,500

NAND 1 Gate HCT 8 Input SOIC-14 1 Output 4 mA - 4 mA 28 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2-Inp Pos-NAND Gates A 595 A 595-SN74AHC00QPWRQ1 1,527In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input NAND Gat e 1,980In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NAND gates 133In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 7400 8 Input SOIC-14 4 Output 16 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-input Pos- NA ND ALT 595-SN7400D ALT 595-SN7400D 447In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 7400 8 Input SOIC-14 4 Output 16 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input 816In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 7400 8 Input PDIP-14 4 Output 48 mA - 48 mA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates 983In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC00PW A 595-SN7 A 595-SN74AC00PW 3,070In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74AC10D A 595-SN A 595-SN74AC10D 4,482In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates 1,945In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74AC10PW A 595-S A 595-SN74AC10PW 3,456In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 3 Gate AC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 500In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate ACT 8 Input SSOP-14 4 Output 24 mA - 24 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates 1,195In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT00PW A 595-SN A 595-SN74ACT00PW 4,834In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2 Input Po s NAND Gates 402In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 4.5 V 5.5 V - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input 1,990In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 3 Gate ACT 9 Input SSOP-14 3 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74ACT10D A 595-S A 595-SN74ACT10D 1,908In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 3 Gate ACT 9 Input SOIC-14 3 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates A 59 A 595-SN74AC10N 1,431In Stock
Min.: 1
Mult.: 1

NAND 3 Gate ACT 9 Input PDIP-14 3 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-In Pos NAND 952In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AHC 8 Input SSOP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel