NAND Logic Gates

Results: 1,042
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BM96
1,500Expected 26/11/2026
$1.16
$0.836
$0.649
$0.62
Min.: 1
Mult.: 1
NAND 2 Gate 4000 4 Input SOIC-8 2 Output 100 mA - 100 mA 50 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Automotive 1-ch, 2-input 1.1-V to 5.5-V NAND gate with Schmitt-trigger inputs and open-drain outputs
3,000Expected 07/06/2027
Cut Tape
$0.28
$0.19
$0.168
$0.143
Reel
$0.111
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input SC-70-5 1 Output 32 mA 66.7 ns 1.1 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1-ch, 2-input 1.1-V to 5.5-V NAND gate with Schmitt-trigger inputs and open-drain outputs
3,000Expected 07/06/2027
Cut Tape
$0.24
$0.158
$0.139
$0.119
Reel
$0.093
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input SC-70-5 1 Output 32 mA 66.7 ns 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Four-channel 2-input 2V-to-6V NAND gate
3,000Expected 01/04/2027
Cut Tape
$0.33
$0.231
$0.206
$0.177
Reel
$0.132
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate 74AC 5 Input TSSOP-14 1 Output 24 mA - 24 mA 7.7 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHCT00PW A 595-S A 595-SN74AHCT00PW
1,584Expected 11/03/2027
Cut Tape
$0.43
$0.30
$0.268
$0.232
Reel
$0.188
Min.: 1
Mult.: 1
: 2,000
NAND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate A 595-SN74HC00 A 595-SN74HC00QPWRG4Q1
1,998Expected 07/01/2027
Cut Tape
$0.54
$0.379
$0.339
$0.295
Reel
$0.243
Min.: 1
Mult.: 1
: 2,000
NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V low power NAND
5,494Expected 17/05/2027
Cut Tape
$0.42
$0.291
$0.26
$0.225
Reel
$0.177
Min.: 1
Mult.: 1
: 2,000
NAND 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos- NA ND buffer
989Expected 23/11/2026
$2.13
$1.58
$1.43
$1.28
Min.: 1
Mult.: 1
NAND 4 Gate LS 8 Input PDIP-14 4 Output 24 mA - 1.2 mA 12 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Diodes Incorporated Logic Gates SINGLE 2 INPUT POS NAND 2.0V to 5.5V
11,794On Order
Cut Tape
$0.16
$0.101
$0.079
$0.075
$0.073
Reel
$0.056
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NAND 1 Gate AHC 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS, NAND
20,899Expected 16/11/2026
Cut Tape
$0.15
$0.102
$0.09
$0.076
Reel
$0.053
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate SH 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GW-Q100/SOT353/UMT5
5,992Expected 10/05/2027
Cut Tape
$0.13
$0.086
$0.076
$0.064
Reel
$0.051
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT30D-Q100/SOT108/SO14
2,500Expected 26/02/2027
Cut Tape
$0.52
$0.361
$0.323
$0.28
Reel
$0.215
Min.: 1
Mult.: 1
: 2,500
NAND 1 Gate AHCT 8 Input SOIC-14 1 Output 8 mA - 8 mA 4.7 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC00PW-Q100/SOT402/TSSOP14
2,500Expected 08/11/2027
Reel
$0.16
Min.: 2,500
Mult.: 2,500
: 2,500
NAND 4 Gate ALVC 8 Input TSSOP-14 4 Output 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74LV132BQ-Q100/SOT762/DHVQFN14
3,000Expected 27/11/2026
Cut Tape
$0.35
$0.24
$0.214
$0.184
Reel
$0.154
Min.: 1
Mult.: 1
: 3,000
NAND 4 Gate LV 8 Input DHVQFN-14 4 Output 65 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV132PW-Q100/SOT402/TSSOP14
2,500Expected 01/02/2027
Cut Tape
$0.34
$0.234
$0.208
$0.18
Reel
$0.15
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate LV 8 Input TSSOP-14 4 Output 65 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC132BQ/SOT762/DHVQFN14
1,783Expected 23/11/2026
Cut Tape
$0.35
$0.244
$0.218
$0.188
Reel
$0.148
Min.: 1
Mult.: 1
: 3,000
NAND 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC132D/SOT108/SO14
4,470Expected 20/11/2026
Cut Tape
$0.28
$0.193
$0.172
$0.147
Reel
$0.116
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT2G00DC/SOT765/VSSOP8
2,861Expected 10/03/2027
Cut Tape
$0.41
$0.278
$0.247
$0.213
Reel
$0.161
Min.: 1
Mult.: 1
: 3,000
NAND 2 Gate AHCT 4 Input VSSOP-8 2 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G132DC/SOT765/VSSOP8
5,274Expected 01/01/2027
Cut Tape
$0.38
$0.263
$0.234
$0.203
Reel
$0.161
Min.: 1
Mult.: 1
: 3,000
NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC30PW/SOT402/TSSOP14
5,000Expected 10/11/2026
Cut Tape
$0.31
$0.21
$0.187
$0.161
Reel
$0.12
Min.: 1
Mult.: 1
: 2,500
NAND 1 Gate HC 8 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 12 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV132D/SOT108/SO14
7,500Expected 11/12/2026
Cut Tape
$0.36
$0.247
$0.22
$0.19
Reel
$0.142
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 17 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132AD/SOT108/SO14
2,360Expected 27/11/2026
Cut Tape
$0.53
$0.375
$0.336
$0.292
Reel
$0.237
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132APW/SOT402/TSSOP14
4,750On Order
Cut Tape
$0.42
$0.277
$0.251
$0.221
Reel
$0.188
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GV/SOT753/SO5
11,984On Order
Cut Tape
$0.12
$0.081
$0.071
$0.06
Reel
$0.044
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SNGL
24,000On Order
Cut Tape
$0.11
$0.06
$0.052
$0.044
Reel
$0.032
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape