OR Logic Gates

Results: 642
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Toshiba Logic Gates L-MOS LOGIC (SHS) 132In Stock
6,000Expected 13/11/2026
Cut Tape
$0.20
$0.137
$0.121
$0.103
Reel
$0.078
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate WZ 4 Input 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GZ-Q100/SOT8065/XSON5 240In Stock
Cut Tape
$0.20
$0.135
$0.119
$0.101
Reel
$0.07
Min.: 1
Mult.: 1
: 10,000
OR HC 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G32GZ-Q100/SOT8065/XSON5 50In Stock
Cut Tape
$0.20
$0.135
$0.112
$0.101
Reel
$0.07
Min.: 1
Mult.: 1
: 10,000
OR HCT 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G32GV/SOT753/SO5 7,204In Stock
15,000Expected 18/10/2027
Cut Tape
$0.12
$0.083
$0.073
$0.061
Reel
$0.042
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G32GW/SOT353/UMT5 950In Stock
51,000On Order
Cut Tape
$0.11
$0.072
$0.063
$0.053
Reel
$0.039
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G32GW-Q100/SOT353/UMT5 25,435In Stock
Cut Tape
$0.13
$0.086
$0.076
$0.064
Reel
$0.048
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32PW-Q100/SOT402/TSSOP14 2,802In Stock
Cut Tape
$0.33
$0.226
$0.201
$0.173
Reel
$0.143
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32PW/SOT402/TSSOP14 4,138In Stock
Cut Tape
$0.26
$0.181
$0.161
$0.138
Reel
$0.108
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G32GW/SOT353/UMT5 23,781In Stock
Cut Tape
$0.12
$0.075
$0.066
$0.056
Reel
$0.042
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GW-Q100/SOT353/UMT5 4,765In Stock
Cut Tape
$0.22
$0.151
$0.133
$0.113
Reel
$0.087
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GV/SOT753/SO5 11,000In Stock
15,000Expected 11/11/2026
Cut Tape
$0.16
$0.10
$0.092
$0.077
Reel
$0.059
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GV-Q100/SOT753/SO5 5,367In Stock
Cut Tape
$0.17
$0.118
$0.104
$0.089
Reel
$0.068
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GW-Q100/SOT353/UMT5 935In Stock
21,000On Order
Cut Tape
$0.14
$0.091
$0.08
$0.068
Reel
$0.051
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G32DP/SOT505/TSSOP8 4,930In Stock
Cut Tape
$0.38
$0.259
$0.231
$0.199
Reel
$0.156
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32BZ/SOT8014/DHXQFN14 250In Stock
Cut Tape
$0.27
$0.187
$0.166
$0.143
Reel
$0.116
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate 74HC 8 Input DHXQFN-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32PW/SOT402/TSSOP14 10,731In Stock
Cut Tape
$0.25
$0.167
$0.147
$0.125
Reel
$0.096
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC4075D-Q100/SOT108/SO14 1,205In Stock
Cut Tape
$0.67
$0.472
$0.424
$0.371
Reel
$0.294
Min.: 1
Mult.: 1
: 2,500
OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32BZ/SOT8014/DHXQFN14 250In Stock
Cut Tape
$0.27
$0.187
$0.166
$0.143
Reel
$0.116
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate HCT 2 Input DHXQFN-14 4 Output 0 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32D/SOT108/SO14 3,791In Stock
47,500On Order
Cut Tape
$0.29
$0.199
$0.175
$0.149
Reel
$0.119
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32PW-Q100/SOT402/TSSOP14 5,006In Stock
Cut Tape
$0.32
$0.22
$0.196
$0.168
Reel
$0.139
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT4075D/SOT108/SO14 32In Stock
2,500Expected 12/02/2027
Cut Tape
$0.65
$0.463
$0.416
$0.364
Reel
$0.293
Min.: 1
Mult.: 1
: 2,500
OR 3 Gate HCT 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV32APW/SOT402/TSSOP14 2,910In Stock
Cut Tape
$0.35
$0.241
$0.215
$0.185
Reel
$0.148
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV7032APW/SOT402/TSSOP14 2,541In Stock
Cut Tape
$0.44
$0.307
$0.274
$0.238
Reel
$0.191
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GV-Q100/SOT753/SO5 8,459In Stock
Cut Tape
$0.14
$0.093
$0.082
$0.07
Reel
$0.052
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GW-Q100/SOT353/UMT5 3,334In Stock
51,000Expected 22/12/2026
Cut Tape
$0.12
$0.082
$0.072
$0.059
Reel
$0.047
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel