OR Logic Gates

Results: 642
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74LVC1G332GV-Q100/SOT457/SC-74 5,949In Stock
Cut Tape
$0.28
$0.192
$0.169
$0.144
Reel
$0.111
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GW-Q100/SOT363/SC-88 4,882In Stock
Cut Tape
$0.22
$0.149
$0.132
$0.115
Reel
$0.09
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32DC-Q100/SOT765/VSSOP8 205In Stock
Cut Tape
$0.54
$0.378
$0.338
$0.305
Reel
$0.234
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32DP-Q100/SOT505/TSSOP8 1,920In Stock
3,000Expected 18/12/2026
Cut Tape
$0.56
$0.394
$0.354
$0.308
Reel
$0.248
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC32ABZ/SOT8014/DHXQFN14 206In Stock
Cut Tape
$0.25
$0.172
$0.152
$0.131
Reel
$0.105
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate 74LVC 8 Input DHXQFN-14 1 Output 10 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC32AD/SOT108/SO14 10,128In Stock
12,500Expected 12/11/2026
Cut Tape
$0.25
$0.168
$0.149
$0.127
Reel
$0.105
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC32APW-Q100/SOT402/TSSOP14 2,000In Stock
Cut Tape
$0.28
$0.191
$0.17
$0.146
Reel
$0.113
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC32APW/SOT402/TSSOP14 3,980In Stock
15,000On Order
Cut Tape
$0.25
$0.171
$0.152
$0.13
Reel
$0.102
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC32BQ/SOT762/DHVQFN14 7,289In Stock
Cut Tape
$0.37
$0.255
$0.228
$0.197
Reel
$0.16
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate CMOS 8 Input DHVQFN-14 4 Output 4.1 ns 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC32D/SOT108/SO14 893In Stock
Cut Tape
$0.34
$0.233
$0.208
$0.179
Reel
$0.142
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT32PW/SOT402/TSSOP14 2,200In Stock
Cut Tape
$0.34
$0.234
$0.208
$0.18
Reel
$0.143
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.3 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ABT32D/SOT108/SO14 1,189In Stock
Cut Tape
$0.88
$0.623
$0.568
$0.507
Reel
$0.45
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate ABT 8 Input SOIC-14 4 Output 20 mA - 15 mA 2.3 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G32DC/SOT765/VSSOP8 2,101In Stock
Cut Tape
$0.47
$0.335
$0.299
$0.259
Reel
$0.188
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate AHC 4 Input VSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G32DP/SOT505/TSSOP8 4,103In Stock
Cut Tape
$0.30
$0.229
$0.212
$0.197
Reel
$0.182
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate AHC 4 Input TSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32BQ/SOT762/DHVQFN14 1,970In Stock
Cut Tape
$0.34
$0.228
$0.205
$0.172
Reel
$0.126
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G32GV/SOT753/SO5 2,676In Stock
Cut Tape
$0.15
$0.092
$0.081
$0.068
Reel
$0.051
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT2G32DP/SOT505/TSSOP8 2,231In Stock
15,000Expected 29/01/2027
Cut Tape
$0.36
$0.253
$0.225
$0.194
Reel
$0.154
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate AHCT 8 Input TSSOP-8 4 Output 8 mA - 8 mA 4.3 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT32D/SOT108/SO14 2,708In Stock
Cut Tape
$0.28
$0.192
$0.17
$0.145
Reel
$0.112
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT32PW/SOT402/TSSOP14 4,497In Stock
Cut Tape
$0.25
$0.171
$0.163
$0.141
Reel
$0.103
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AHCT 2 Input TSSOP-14 1 Output 8 mA - 8 mA 5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC32BQ/SOT762/DHVQFN14 1,669In Stock
Cut Tape
$0.41
$0.285
$0.255
$0.22
Reel
$0.175
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate ALVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC32D/SOT108/SO14 3,446In Stock
Cut Tape
$0.41
$0.282
$0.251
$0.217
Reel
$0.184
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate ALVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC32PW/SOT402/TSSOP14 649In Stock
Cut Tape
$0.36
$0.252
$0.225
$0.194
Reel
$0.153
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate ALVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G332GW/SOT363/SC-88 5,529In Stock
3,000Expected 20/11/2026
Cut Tape
$0.47
$0.327
$0.292
$0.254
Reel
$0.203
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G32DC/SOT765/VSSOP8 5,500In Stock
Cut Tape
$0.43
$0.302
$0.27
$0.234
Reel
$0.176
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G32DC/SOT765/VSSOP8 2,969In Stock
Cut Tape
$0.46
$0.319
$0.284
$0.245
Reel
$0.194
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel