OR Logic Gates

Results: 642
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
ROHM Semiconductor Logic Gates QUAD 2-INPUT OR GATE 2,465In Stock
Cut Tape
$0.84
$0.60
$0.54
$0.474
Reel
$0.391
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate 74C32 8 Input SSOP-B14 4 Output 50 uA - 50 uA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Logic Gates SSOP-5 IC AUTO 2-INP OR GATE 2,522In Stock
Cut Tape
$0.46
$0.321
$0.286
$0.249
Reel
$0.199
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/OR, XSON6 5,000In Stock
Cut Tape
$0.24
$0.167
$0.148
$0.127
Reel
$0.096
Min.: 1
Mult.: 1
: 5,000
OR 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/Exclusive-OR, XSON6 5,000In Stock
Cut Tape
$0.24
$0.167
$0.148
$0.127
Reel
$0.099
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/OR with Level Shifting, XSON6 5,000In Stock
Cut Tape
$0.22
$0.151
$0.134
$0.115
Reel
$0.086
Min.: 1
Mult.: 1
: 5,000
OR 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/Exclusive-OR with Level Shifting, XSON6 5,000In Stock
Cut Tape
$0.22
$0.151
$0.134
$0.115
Reel
$0.086
Min.: 1
Mult.: 1
: 5,000
OR 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.3 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD 2-I OR GATE W/LSTTL 2,472In Stock
Cut Tape
$0.38
$0.267
$0.238
$0.205
$0.189
Reel
$0.189
Min.: 1
Mult.: 1
Max.: 250
: 2,500
OR 4 Gate 74VHCT 2 Input TSSOP-14 4 Output 22 ns 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape

onsemi Logic Gates LOG CMOS GATE OR 1,942In Stock
Cut Tape
$0.43
$0.302
$0.269
$0.232
$0.214
Reel
$0.214
Min.: 1
Mult.: 1
Max.: 250
: 2,500
OR 4 Gate MC74LC 2 Input TSSOP-14 1 Output 32 mA - 32 mA 9.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates BD9 CORE EP SN74LV4T 08PWREP 1,638In Stock
$3.82
$2.89
$2.66
$2.40
Min.: 1
Mult.: 1
OR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 32PWREP 2,797In Stock
$2.83
$2.12
$1.94
$1.74
Min.: 1
Mult.: 1
OR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT

Toshiba Logic Gates CMOS LOGIC IC
169,292In Stock
Cut Tape
$0.31
$0.214
$0.19
$0.164
Reel
$0.129
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate VHC 8 Input 4 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive one-chan nel two-input 2V to 3,485In Stock
Cut Tape
$0.27
$0.183
$0.162
$0.139
Reel
$0.113
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 5.5-V high-speed (9 2,890In Stock
Cut Tape
$0.58
$0.444
$0.40
$0.338
Reel
$0.211
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate AHC 2 Input WQFN-14 1 Output 50 mA - 50 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 4.5-V t o 5.5-V high-speed 2,797In Stock
Cut Tape
$0.54
$0.381
$0.341
$0.297
Reel
$0.239
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate AHCT 8 Input WQFN-14 4 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 2,236In Stock
Cut Tape
$0.53
$0.375
$0.336
$0.292
Reel
$0.235
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate LV 8 Input WQFN-14 4 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 2,138In Stock
Cut Tape
$0.45
$0.316
$0.283
$0.245
Reel
$0.196
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate LV 8 Input TSSOP-14 4 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 12,356In Stock
Cut Tape
$0.37
$0.254
$0.224
$0.191
Reel
$0.148
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 8 Input SOIC-Narrow-14 4 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input OR 4,287In Stock
$0.85
$0.607
$0.485
$0.459
Min.: 1
Mult.: 1
OR 2 Gate 4000 4 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input Pos-OR Gate 7,888In Stock
10,000Expected 19/11/2026
Cut Tape
$0.95
$0.678
$0.611
$0.537
Reel
$0.427
Min.: 1
Mult.: 1
: 5,000
OR 2 Gate AUP 4 Input UQFN-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates A 595-SN A 595-SN74F32D 4,342In Stock
2,500Expected 19/11/2026
Cut Tape
$0.77
$0.552
$0.496
$0.435
Reel
$0.358
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HCT32N A 595-SN7 A 595-SN74HCT32N 8,309In Stock
$0.70
$0.497
$0.446
$0.39
Min.: 1
Mult.: 1
OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig 9,134In Stock
Cut Tape
$0.59
$0.416
$0.373
$0.325
Reel
$0.26
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate HCS 8 Input WQFN-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Dual 2- Input Pos-OR Gate
2,510In Stock
Cut Tape
$2.85
$2.17
$1.99
$1.88
Reel
$1.56
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates A 595-SN A 595-SN74LS32D 9,088In Stock
Cut Tape
$0.60
$0.426
$0.382
$0.334
Reel
$0.272
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 8,897In Stock
$0.83
$0.594
$0.534
$0.469
Min.: 1
Mult.: 1
OR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube