Gate Drivers

Results: 254
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers Quad Channel Hi-Side 5In Stock
1,000Expected 01/10/2027
$4.46
$3.36
$3.08
$2.78
Min.: 1
Mult.: 1
MOSFET Gate Drivers High-Side SMD/SMT SOIC-20 4 Driver 4 Output 250 mA 5.5 V 36 V - 40 C + 150 C VNQ860-E Tube
STMicroelectronics Gate Drivers OMNIFET II VIPower 35mOhm 12A 40V 1,964In Stock
Cut Tape
$1.42
$0.817
$0.751
$0.679
Reel
$0.642
Min.: 1
Mult.: 1
: 2,500
MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 5 A 24 V 250 ns 250 ns - 40 C + 150 C VNN3NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET II VIPower 60mOhm 6A 40V 87In Stock
47,500On Order
Cut Tape
$1.43
$1.05
$0.945
$0.854
Reel
$0.718
Min.: 1
Mult.: 1
: 2,500
MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3.5 A 24 V 1.5 us 1 us - 40 C + 150 C VNS7NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers High power density 600V half-bridge driver with two enhancement mode GaN HEMTs 112In Stock
$10.35
$7.99
$7.40
$6.75
Min.: 1
Mult.: 1
Half-Bridge Drivers Half-Bridge SMD/SMT QFN-31 2 Driver 3 Output 6.5 A 3.3 V 15 V - 40 C + 125 C MASTERGAN Tray
STMicroelectronics Gate Drivers Octal channel High Side Driver 387In Stock
Cut Tape
$8.12
$7.30
$7.16
$7.00
Reel
$5.16
Min.: 1
Mult.: 1
: 600
Driver ICs - Various High-Side SMD/SMT 8 Driver 8 Output 1 A 10.5 V 45 V - 40 C + 125 C VN808-32-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Parallel
7,591On Order
Cut Tape
$4.13
$3.16
$2.87
$2.60
Reel
$2.32
Min.: 1
Mult.: 1
: 1,000
MOSFET Gate Drivers Low-Side SMD/SMT SOIC-20 4 Driver 4 Output 700 mA 4.5 V 32 V - 40 C + 150 C L9338 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers 0.5A Hi SideDrvr IND Inteligent Pwr Swtch
17,243On Order
$4.60
$3.48
$3.20
$3.01
Min.: 1
Mult.: 1
Driver ICs - Various High-Side SMD/SMT SOIC-8 1 Driver 1 Output 500 mA 8 V 35 V 20 us 20 us - 25 C + 85 C L6375S Tube
STMicroelectronics Gate Drivers QUAD HIGH SIDE
3,595Expected 23/04/2027
Cut Tape
$7.68
$5.94
$5.50
$5.03
$4.89
Reel
$4.62
Min.: 1
Mult.: 1
: 600
Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 700 mA 10 V 36 V 50 us 8 us - 40 C + 125 C VN330SP-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Sngl Ch HiSide Drivr
9,747On Order
Cut Tape
$2.78
$2.08
$1.90
$1.71
Reel
$1.46
Min.: 1
Mult.: 1
: 2,500
MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 3 A 4.5 V 36 V - 40 C + 150 C VN5025AJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High Side Driver Current Sense
57,389On Order
Cut Tape
$6.94
$5.35
$4.95
$4.51
$4.37
Reel
$4.15
Min.: 1
Mult.: 1
: 600
MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 10 A 8 V 36 V - 40 C + 150 C VN5T006ASP-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers Double Ch HS Driver 58V 8 to 36V 22A
40,000On Order
Cut Tape
$4.31
$3.27
$3.01
$2.72
Reel
$2.43
Min.: 1
Mult.: 1
: 2,500
MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 5 A 8 V 36 V - 40 C + 150 C VN5T016AH-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High-side driver with MultiSense analog feedback for automotive applications
3,210On Order
Cut Tape
$7.75
$6.21
$5.54
$5.05
$4.91
Reel
$4.56
Min.: 1
Mult.: 1
: 1,000
MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-36 1 Driver 1 Output 30 A 4 V 28 V - 40 C + 150 C VN7003AY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers High-side driver with Current Sense analog feedback for automotive applications
10,000Expected 23/04/2027
Cut Tape
$4.81
$3.65
$3.36
$3.04
Reel
$2.65
Min.: 1
Mult.: 1
: 2,500
MOSFET Gate Drivers High-Side SMD/SMT Octapak-7 1 Driver 1 Output 15 A 4 V 28 V - 40 C + 150 C VN7003AH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 9A 36V HIGH SIDE
9,948On Order
Cut Tape
$3.00
$2.24
$2.05
$1.84
Reel
$1.55
Min.: 1
Mult.: 1
: 2,500
Driver ICs - Various High-Side SMD/SMT PPAK-5 1 Driver 1 Output 9 A 5.5 V 36 V - 40 C + 150 C VN820-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 6-channel high-side driver with 24-bit SPI interface for automotive applications
8,995On Order
Cut Tape
$4.04
$3.30
$2.81
$2.54
Reel
$2.27
Min.: 1
Mult.: 1
: 3,000
Driver ICs - Various High-Side SMD/SMT QFN-32 6 Driver 6 Output 2.1 A 4 V 29 V 55 ns 55 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 4-channel high-side driver with 24-bit SPI interface for automotive applications
17,973On Order
Cut Tape
$5.14
$3.88
$3.56
$3.21
$3.05
Reel
$3.05
Min.: 1
Mult.: 1
: 3,000
Driver ICs - Various High-Side SMD/SMT QFN 4 Driver 4 Output 81.6 A 4 V 28 V Non-Inverting 55 ns 55 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers OMNIFET III fully protect lo-side drvr
19,939Expected 30/07/2027
Cut Tape
$1.72
$1.26
$1.14
$1.01
Reel
$0.821
Min.: 1
Mult.: 1
: 2,500
Driver ICs - Various Low-Side SMD/SMT SOIC-8 1 Driver 2 Output 18 A 4.5 V 5.5 V 10 us 2.7 us - 40 C + 150 C VNLD5090-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers QUAD CH HI-SIDE DRVR W/ANALOG CRRNT SNSE
5,000On Order
Cut Tape
$6.01
$4.61
$4.26
$3.87
$3.72
Reel
$3.49
Min.: 1
Mult.: 1
: 1,000
MOSFET Gate Drivers High-Side SMD/SMT 4 Driver 4 Output 2 A 4.5 V 28 V - 40 C + 150 C VNQ5E050AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET II VIPower 35mOhm 12A 40V
62,500Expected 18/06/2027
Cut Tape
$2.07
$1.67
$1.40
$1.26
Reel
$1.04
Min.: 1
Mult.: 1
: 2,500
MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 18 A 36 V 350 ns 150 ns - 40 C + 150 C VNS14NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET POWER MOSFET 40V 1.7 A
27,500On Order
Cut Tape
$1.66
$1.22
$1.10
$0.976
Reel
$0.818
Min.: 1
Mult.: 1
: 2,500
MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.7 A 24 V 500 ns 600 ns - 40 C + 150 C VNS1NV04DP-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET POWER MOSFET 40V 1.7 A
37,522On Order
Cut Tape
$1.27
$0.94
$0.846
$0.752
Reel
$0.616
Min.: 1
Mult.: 1
: 2,500
MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.5 A 24 V 170 ns 200 ns - 40 C + 150 C VNS1NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET II VIPower 35mOhm 12A 40V
75,000On Order
Cut Tape
$2.32
$1.72
$1.57
$1.40
Reel
$1.20
Min.: 1
Mult.: 1
: 2,500
MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 5 A 24 V 250 ns 250 ns - 40 C + 150 C VNS3NV04DP-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 4 A dual low side MOSFET driver 386In Stock
Cut Tape
$2.13
$1.62
$1.48
$1.34
Reel
$0.919
Min.: 1
Mult.: 1
: 4,000
IGBT, MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 4 A 4.5 V 18 V 10 ns 10 ns - 40 C + 105 C PM8834 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High-voltage high and low side driver for automotive applications
5,000Expected 07/05/2027
Cut Tape
$1.73
$1.27
$1.16
$1.03
Reel
$0.866
Min.: 1
Mult.: 1
: 2,500
IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 650 mA 6.3 V 17 V 50 ns 30 ns - 40 C + 125 C A6387 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers High Volt High Low Driver
4,981Expected 23/04/2027
Cut Tape
$1.52
$1.11
$1.01
$0.92
Reel
$0.73
Min.: 1
Mult.: 1
: 2,500
Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386E Reel, Cut Tape, MouseReel