A3922KLPTR-T

Allegro MicroSystems
250-A3922KLPTR-T
A3922KLPTR-T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers AUTOMOTIVE FULL BRIDGE MOSFET DRVR w/ASIL FEATURES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Full Bridge
27 mA
10 mA
- 40 C
+ 150 C
SMD/SMT
TSSOP-28
50 V
5.5 V
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Load Voltage Rating: 5.5 V to 50 V
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Output Voltage: 8 V, 13 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: A3922
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542311999
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

In Stock: 919

Stock:
919
Can Dispatch Immediately
On Order:
12,000
Expected 10/12/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.44 $5.44
$4.14 $41.40
$3.82 $95.50
$3.46 $346.00
$3.29 $822.50
$3.19 $1,595.00
$3.15 $3,150.00
$3.11 $6,220.00
Full Reel (Order in multiples of 4000)
$3.06 $12,240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩