+ 125 C FPGA - Field Programmable Gate Array

Results: 483
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1FTGB196Q Non-Stocked Lead-Time 52 Weeks
$41.39
$33.81
$33.63
$33.18
Min.: 1
Mult.: 1
XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA225Q Non-Stocked Lead-Time 52 Weeks
$73.77
$60.93
$57.72
$57.36
Min.: 1
Mult.: 1
XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1CSGA324Q Non-Stocked Lead-Time 52 Weeks
$119.07
$95.79
$91.96
$90.82
Min.: 1
Mult.: 1
XC7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FGGA484Q Non-Stocked Lead-Time 52 Weeks
$129.89
$108.63
Min.: 1
Mult.: 1
XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FTGB196Q Non-Stocked Lead-Time 52 Weeks
$108.26
$90.54
$87.09
Min.: 1
Mult.: 1
XC7S50 52160 LE 8150 ALM 2.64 Mbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-1FGGA484Q Non-Stocked Lead-Time 52 Weeks
$146.30
$145.23
Min.: 1
Mult.: 1
XC7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-1FGGA676Q Non-Stocked Lead-Time 52 Weeks
$161.70
$159.62
Min.: 1
Mult.: 1
XC7S75 76800 LE 12000 ALM 3.16 Mbit 400 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-676
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 11KLEs
This product may require additional documentation to export from the United States.
Non-Stocked
$296.37
Min.: 160
Mult.: 160
M1A3P1000 0 bit 97 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, 35KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
$2,129.00
Min.: 60
Mult.: 60
A3PE3000L 0 bit 341 I/O 1.14 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, ARM Cortex-M1, 35KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
$1,935.44
Min.: 60
Mult.: 60
M1A3PE3000L 0 bit 341 I/O 1.14 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
This product may require additional documentation to export from the United States.
Non-Stocked
$296.37
Min.: 160
Mult.: 160
A3P1000 11000 LE 0 bit 97 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
This product may require additional documentation to export from the United States.
Non-Stocked
$269.38
Min.: 160
Mult.: 160
A3P1000 11000 LE 0 bit 97 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, 35KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
$1,935.44
Min.: 60
Mult.: 60
A3PE3000L 0 bit 341 I/O 1.14 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, 7KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 28 Weeks
$376.97
Min.: 60
Mult.: 60
A3PE600L 0 bit 270 I/O 1.14 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-484 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
$436.40
Min.: 27
Mult.: 27
A40MX02 295 LE 0 bit 34 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
$439.24
Min.: 19
Mult.: 19
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 16 Weeks
$443.72
Min.: 66
Mult.: 66
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
$435.15
Min.: 90
Mult.: 90
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT VQFP-80 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
$396.32
Min.: 27
Mult.: 27
A40MX02 295 LE 0 bit 34 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
$399.62
Min.: 19
Mult.: 19
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 16 Weeks
$409.00
Min.: 66
Mult.: 66
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
$394.86
Min.: 90
Mult.: 90
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT VQFP-80 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 16 Weeks
$494.42
Min.: 27
Mult.: 27
A40MX04 547 LE 0 bit 34 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 16 Weeks
$587.97
Min.: 19
Mult.: 19
A40MX04 547 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 16 Weeks
$556.11
Min.: 66
Mult.: 66
A40MX04 547 LE 0 bit 69 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PQFP-100 Tray