- 40 C Tray FPGA - Field Programmable Gate Array

Results: 3,184
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 787In Stock
Min.: 1
Mult.: 1

A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 24K System Gates 98In Stock
Min.: 1
Mult.: 1

A54SX16A 0 bit 113 I/O 2.25 V 2.75 V - 40 C + 85 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Plus FPGA, 330LEs 83In Stock
Min.: 1
Mult.: 1

AGLP030V5 330 LE 0 bit 101 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VTQFP-128 Tray
Altera FPGA - Field Programmable Gate Array 129In Stock
Min.: 1
Mult.: 1
No
Cyclone III EP3C25 24624 LE 1539 ALM 594 kbit 215 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-324 Tray
Altera FPGA - Field Programmable Gate Array 36In Stock
Min.: 1
Mult.: 1

EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 193 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-324 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 193 I/O DSP 1.2V -5 Spd I 69In Stock
Min.: 1
Mult.: 1

LFE2-12E 12000 LE 6000 ALM 221 kbit 193 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 46In Stock
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 161In Stock
270Expected 24/08/2026
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-2CPG196I 394In Stock
Min.: 1
Mult.: 1

XC6SLX4 3840 LE 600 ALM 216 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 3.3V 4 SPEED 908In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 55 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 160 SoC FPGA
2In Stock
Min.: 1
Mult.: 1

Arria 10 SX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 221In Stock
336Expected 16/06/2027
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
Altera FPGA - Field Programmable Gate Array 75In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL010 10320 LE 414 kbit 176 I/O 1 V 1 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 1.2V 1 SPEED 270In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 55 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 17K LUTs 146 I/O Ins on DSP 1.2V -6 Spd 25In Stock
24Expected 30/03/2027
Min.: 1
Mult.: 1

LFXP2 17000 LE 8500 ALM 276 kbit 146 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT PQFP-208 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 7In Stock
8Expected 16/02/2027
Min.: 1
Mult.: 1

Arria 10 GX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 75In Stock
357On Order
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL010 10320 LE 414 kbit 176 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 49In Stock
Min.: 1
Mult.: 1

56500 LE 0 bit - 40 C + 100 C FBGA-784 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 1.2V 2 SPEED 92In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO256C 270In Stock
Min.: 1
Mult.: 1

LAMXO256C 256 LE 128 ALM 0 bit 78 I/O 1.71 V 3.465 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 270 SoC FPGA
2In Stock
Min.: 1
Mult.: 1

Arria 10 SX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 220 220000 LE 80330 ALM 13.43 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 10AX048H2808 FBGA1152 SR6F4 IND>
246In Stock
Min.: 1
Mult.: 1

Arria 10 GX 480 480000 LE 183590 ALM 27.95 Mbit 492 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array
65In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA2 25000 LE 56480 ALM 7.7 Mbit 128 I/O 1.1 V - 40 C + 125 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
81In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 224 I/O 1.1 V - 40 C + 100 C SMD/SMT UBGA-484 Tray