ek FPGA - Field Programmable Gate Array

Results: 12,611
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG 3,212In Stock
Cut Tape
$6.35
$5.60
$5.10
Reel
$4.90
Min.: 1
Mult.: 1
: 1,000
iCE40UL 1248 LE 624 ALM 56 kbit 26 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-36 Reel, Cut Tape
Altera FPGA - Field Programmable Gate Array 34In Stock
$449.53
$437.91
Min.: 1
Mult.: 1
Cyclone III EP3C40 39600 LE 2475 ALM 1.11 Mbit 535 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 562In Stock
$75.24
Min.: 1
Mult.: 1
EP4CE22 Cyclone IV E 22320 LE 594 kbit 79 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-L1CSG484I 58In Stock
$256.43
$245.31
$242.53
Min.: 1
Mult.: 1
XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, 600K System Gates 166In Stock
$290.63
Min.: 1
Mult.: 1
AFS600 7000 LE 108 kbit 119 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FPBGA-256 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 1SG040HH0021 FBGA1152 SRGRR EXT> 360In Stock
$1,413.90
Min.: 1
Mult.: 1
STRATIX 10 GX 400 400000 LE 128160 ALM 30 Mbit 374 I/O 770 mV 970 mV 0 C + 100 C 28.3 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 390In Stock
$37.96
$36.98
$33.57
Min.: 1
Mult.: 1
Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT TQFP-144 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2FGG484C 366In Stock
$221.50
$216.37
$215.09
Min.: 1
Mult.: 1
XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-1FBVA676I 6In Stock
$2,474.64
Min.: 1
Mult.: 1
XCKU040 530250 LE 30300 ALM 21.1 Mbit 312 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110T-1FF1136I 3In Stock
$5,274.50
Min.: 1
Mult.: 1
XC5VLX110T 110592 LE 170280 ALM 5.2 Mbit 640 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-3FTG256E 305In Stock
$49.19
Min.: 1
Mult.: 1
XC7A15T 16640 LE 2600 ALM 900 kbit 170 I/O 950 mV 1.05 V 0 C + 100 C SMD/SMT FBGA-256
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 20In Stock
$1,483.94
Min.: 1
Mult.: 1
Arria 10 GX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 41In Stock
$361.64
$343.57
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 284 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array BOM fix Disconnect standard BOM change MH to Yes 25In Stock
$2,999.00
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 576 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2CSG324C 442In Stock
$105.33
$102.60
$101.91
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 218 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
Altera FPGA - Field Programmable Gate Array 302In Stock
$127.17
$123.92
$119.23
Min.: 1
Mult.: 1
Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 152 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 1,133In Stock
$21.50
$17.04
$16.73
$16.42
Min.: 1
Mult.: 1
No
A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-L1CPG196I 1,239In Stock
$53.77
$53.76
Min.: 1
Mult.: 1
XC6SLX16 14579 LE 2278 ALM 576 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 150K System Gates 195In Stock
$188.58
$185.99
Min.: 1
Mult.: 1
APA150 2000 LE 36 kbit 66 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 1,878In Stock
$16.95
$14.80
$13.75
Min.: 1
Mult.: 1
LIA-MD6000 5936 LE 1484 ALM 180 kbit 29 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT UCFBGA-64 Tray
Altera FPGA - Field Programmable Gate Array 326In Stock
$106.03
$103.33
$93.51
Min.: 1
Mult.: 1
Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 142 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT QFP-240 Tray
Altera FPGA - Field Programmable Gate Array 217In Stock
$73.53
Min.: 1
Mult.: 1
EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1 V 1 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 1.5KLEs 836In Stock
$27.30
$21.63
$21.23
$20.84
Min.: 1
Mult.: 1
No
AGLN125V5 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 144In Stock
$31.75
$25.71
$24.20
$23.20
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 70 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT QFN-88
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 188In Stock
$21.50
$17.04
$16.73
$16.42
Min.: 1
Mult.: 1
A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray