0 C Multiplexer Switch ICs

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Voltage Packaging

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
91In Stock
Cut Tape
$4.18
$3.15
$2.90
$2.62
Min.: 1
Mult.: 1
MAX4582 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C 3 V, 5 V, 9 V Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul
24In Stock
$7.54
$5.81
$4.93
$4.90
Min.: 1
Mult.: 1
MAX4617 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C 3 V, 5 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul
143In Stock
$8.34
$6.43
$5.46
$5.42
Min.: 1
Mult.: 1
MAX4618 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C 3 V, 5 V Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul
46In Stock
$6.21
$4.76
$4.29
$3.99
Min.: 1
Mult.: 1
MAX4618 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C 3 V, 5 V Tube
Diodes Incorporated PI3L100QE
Diodes Incorporated Multiplexer Switch ICs 3.3V Quad 2:1 Mux Demux Lan 2,328Factory Stock Available
$2.26
$1.67
$1.43
Min.: 1
Mult.: 1
Multiplexers/Demultiplexers SMD/SMT QSOP-16 4 Channel 4 x 2:1 2.97 V 3.63 V 7 Ohms 5 ns 5 ns 0 C + 70 C 3.3 V Tube

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 16N COM 2,500Factory Stock Available
Reel
$6.09
Min.: 2,500
Mult.: 2,500
: 2,500
HI-508 Multiplexers SOIC-Narrow-16 8 Channel 1 x 8:1 25 V 22 V 400 Ohms 250 ns 250 ns 0 C + 75 C 15 V Reel