AP510BFA-CBR

Ambiq
222-AP510BFA-CBR
AP510BFA-CBR

Mfr.:

Description:
RF System on a Chip - SoC Cortex-M55 250MHz, 2.5D GPU, 4MB MRAM, 3.75MB SRAM, BLE5.4, -20 to +70 C, BGA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ambiq
Product Category: RF System on a Chip - SoC
RoHS:  
ARM Cortex-M55
2 Mb/s
1.71 V
2.2 V
- 20 C
+ 70 C
BGA
ADC Resolution: 12 bit
Brand: Ambiq
Data Bus Width: 32 bit
Data RAM Size: 3.75 MB
Data RAM Type: SRAM
Development Kit: AP510BEVB
Height: 0.8 mm
Interface Type: I2C, SPI
Length: 5.6 mm
Maximum Clock Frequency: 250 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 11 Channel
Number of I/Os: 97 I/O
Operating Supply Voltage: 1.71 V to 2.2 V
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Apollo510B System-on-Chip (SoC)

Ambiq Apollo510B System-on-Chip (SoC) is a next-generation wireless solution designed to redefine ultra-low-power performance for both conventional edge and AI-driven applications. Built on Ambiq’s advanced Subthreshold Power Optimized Technology (SPOT®), the Apollo510B delivers outstanding energy efficiency, operating at minimal power levels without compromising performance.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 07/10/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.73 $11.73