891

B&K Precision
615-891
891

Mfr.:

Description:
Component Testers 300 kHz Bench LCR meter

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Component Testers
RoHS:  
LCR Meter
Brand: B&K Precision
Cable Type: North American Power Cord Included
Capacitance Range: 0 pF to 9999 F
Frequency: 20 Hz to 300 kHz
Packaging: Bulk
Product: LCR Meters
Product Type: Component Testers
Resistance Range: 0 Ohms to 9.999 GOhms
Series: 891
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030841000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bench LCR Meter Model 891

B&K Precision Bench LCR Meter Model 891 features the ability to measure inductors, capacitors, and resistors at DC or from 20Hz to 300kHz. The instrument's 2U half-rack form factor is viable for bench or rack mount installation. B&K Precision Bench LCR Meter Model 891 has a large color display with all important parameters and measurements visible on one screen creates an easy to use interface.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,035.00 $2,035.00