T3AFG500

Teledyne LeCroy
940-T3AFG500
T3AFG500

Mfr.:

Description:
Function Generators & Synthesisers 500MHZ, 2.4 GS/s, 20 Mpts, 2 Channel, 20 Vpp Function/Arbitrary Waveform Generator

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Function Generators & Synthesisers
RoHS:  
500 MHz
Function Generator
Brand: Teledyne LeCroy
Packaging: Bulk
Product Type: Function Generators & Synthesizers
Series: T3AFG
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 2.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T3AFG200/350/500 Arbitrary Waveform Generators

Teledyne LeCroy T3AFG200 / T3AFG350 / T3AFG500 Arbitrary Waveform Generators offer bandwidths from 200MHz to 500MHz, two independent channels, and 16-bit resolution. All three models provide users with a variety of high-fidelity and low-jitter signals that can meet the expanding requirements of complex applications. These generators feature a deep 20MPts/ch memory, ensuring plenty of room for all vital data. Teledyne LeCroy T3AFG200 / T3AFG350 / T3AFG500 Arbitrary Waveform Generators provide superior connectivity via the USB host port for mass storage, USB device port, and LAN port on dual-channel models.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$11,263.26 $11,263.26