CCSSTR5461-X

Panduit
644-CCSSTR5461-X
CCSSTR5461-X

Mfr.:

Description:
Cable Mounting & Accessories Cable Cleat, Stainless Steel, Trefoil Configuration w/ a Cable Diameter of 54-61mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Cleat
Mounting Bracket
Stainless Steel
Natural
63 mm
150 mm
Brand: Panduit
Family: CCSSTR
For Use With: 54 mm to 61 mm Cables
Height: 130 mm
Product: Cable Cleats
Series: CCSSTR
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CCSSTR & CCSSQD Cable Cleats

Panduit CCSSTR and CCSSQD Cable Cleats offer robust cable management and short-circuit protection, tested up to 172kA peak. These cable cleats are available in various sizes for trefoil and quatrefoil cable layouts, ensuring the cables remain contained during a short-circuit fault and minimizing disruption and damage to personnel and property. Additional features for these cable cleats include easy installation, a removable spacer, a bracket slot, and 316L stainless steel construction. Panduit CCSSTR and CCSSQD Cable Cleats are designed to perform in numerous harsh environments, including industries such as data centers, power generation, mining, and shipbuilding.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$120.29 $1,202.90
$117.62 $2,352.40
$114.57 $5,728.50
$111.65 $11,165.00
200 Quote