6459 OR005

Alpha Wire
602-6459-100-08
6459 OR005

Mfr.:

Description:
Multi-Conductor Cables 18 AWG 1 Conductor Data and Bus Cable, Foil, 100ft Orange

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
2 Conductor
100 ft
18 AWG
7.42 mm (0.292 in)
Orange
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 26
300 V
Brand: Alpha Wire
Features: UL sunlight resistant and 100 Ohm nominal impedance
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 6459
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2.313 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$134.03 $134.03
$130.16 $390.48
$122.37 $611.85
$119.21 $1,192.10