2725850050

Weidmuller
470-2725850050
2725850050

Mfr.:

Description:
Ethernet Cables / Networking Cables IE-S1DS2VE0050T01T01-E

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Patch Cord
SPE
2 Position
SPE
2 Position
Female / Female
5 m (16.404 ft)
Black
22 AWG
IP20
60 V
Brand: Weidmuller
Current Rating: 3.5 A
Dielectric Strength: 1 kVDC, 2.25 kVDC
Housing Material: Polyethylene (PE)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: IE
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: IE-S1DS2VE0050T01T01-E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IE Single Pair Ethernet (SPE) Cables

Weidmuller IE Single Pair Ethernet Cables are SPE cables designed for use in industrial and IoT applications and achieve Ethernet-based communication using a single pair. This design provides a lighter, easier-to-install, and cost-effective solution for devices that do not require higher-bandwidth 8-pair configurations. Weidmuller IE Single Pair Ethernet Cables are capable of transmitting both power and data through a single pair, enabling a high degree of implementation flexibility.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.70 $31.70
$28.69 $286.90
$27.52 $688.00
$26.47 $1,323.50
$25.54 $2,554.00
$24.88 $6,220.00