CA-AM04FZP-MHF4-1M-WP

Adam Tech
737-CAAM04FZPMH41MWP
CA-AM04FZP-MHF4-1M-WP

Mfr.:

Description:
RF Cable Assemblies Mini FAKRA AM2x2 Plug for Panel (Sealed - IP67)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Cable Assemblies
RoHS:  
FAKRA
Plug (Male)
Straight
IPEX MHF
Plug (Male)
Right Angle
1 m (3.281 ft)
50 Ohms
9 GHz
1.37 mm Coax
Gray
Brand: Adam Tech
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Plating: Gold
Frequency Range: 0 Hz to 9 GHz
IP Rating: IP67
Polarity: Normal
Product Type: RF Cable Assemblies
Series: Mini FAKRA
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAKRA Connectors & Cable Assemblies

Adam Tech FAKRA Connectors and Cable Assemblies include Standard, Mini FAKRA, and High-Speed Data connectors, all embedded in color-coded plastic housings. The housings feature a locking mechanism with an audible click to confirm a connection. Adam Tech FAKRA Connectors and Cable Assemblies are used for board and cable mounting and are designed for use in automotive, autonomous driving, satellite radio, and GPS applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.23 $6,723.00