ABB
Alpha Wire
Altech
Amphenol
Applied Motion
Banner Engineering
Bulgin
Carlo Gavazzi
Cinch Connectivity Solutions
Eaton
HARTING
Honeywell
LAPP
Lumberg Automation
Molex
Mueller Electric
Murrelektronik
NorComp
ODU
Omron
Phoenix Contact
Same Sky
Sensata
Switchcraft
TE Connectivity
Weidmuller
Wurth Elektronik
Yamaichi Electronics
1/2 in
1/2 in, Right Angle
7/8 in
7/8 in, Right Angle
1 in
1/2 in-20
1/2 in-20, Right Angle
1-1/8 in
Circular
CNC
DIN Valve
D-Net Open
Double Valve Plug A
Large CNC
LP
LS
M10.5
M12
M12, Right Angle
M12 (x2)
1 Position
2 Position
3 Position
3 Position (x2)
4 Position
5 Position
6 Position
7 Position
8 Position
8 Positon
9 Position
10 Position
11 Position
12 Position
14 Position
15 Position
17 Position
18 Position
19 Position
20 Position
7/8 in
7/8 in, Right Angle
1 in
1/2 in-20
1/2 in-20, Right Angle
1-1/8 in
BNC
Circular
DB10
DB15
DB25
DB9
DIN Valve
D-Net Open
DTM04
LP
LS
M12
M12, M12
M12, Right Angle
2 Position
3 Position
4 Position
5 Position
6 Position
7 Position
8 Position
8 Position, 8 Position
9 Position
10 Position
11 Position
12 Position
15 Position
17 Position
19 Position
25 Position
Female
Female / Female
Female / Male
Female - Female / Male
Male
Male / Female
Male / Male
A Coded
B Coded
C Coded
D Coded
K Coded
L Coded
M Coded
N Coded
S Coded
T Coded
X Coded
1 m (3.28 ft)
1 m (3.281 ft)
1.1 m (3.609 ft)
1.2 m (3.937 ft)
1.219 m (4 ft)
1.22 m (4.003 ft)
1.5 m (4.921 ft)
1.52 m (4.987 ft)
1.524 m (5 ft)
1.7 m (5.577 ft)
1.8 m (5.906 ft)
1.829 m (6 ft)
1.83 m (6.004 ft)
2 m (6.562 ft)
2.03 m (6.66 ft)
2.04 m (6.693 ft)
2.1 m (6.89 ft)
2.13 m (6.988 ft)
2.134 m (7 ft)
2.2 m (7.218 ft)
500 mA
1 A
1.4 A
1.5 A
1.5 A, 5 A
1.5 A, 50 A
1.68 A
2 A
2 A, 8 A
2.5 A
3 A
3 A, 4 A
3.6 A
4 A
5 A
5.6 A
6 A
6.5 A
7 A
7.5 A
24 V
30 V
30 V, 63 V
30 VAC, 36 VDC
36 V
40 V
40 VAC
48 VAC, 60 VDC
50 VAC, 120 VDC
50 VAC, 60 VDC
60 V
60 V, 600 V
60 VAC, 75 VDC
60 VAC/DC, 250 VAC/DC
63 V
100 V
110 V
125 V
150 V
150 VAC
8 AWG
8 AWG, 26 AWG
10 AWG
12 AWG
12 AWG, 24 AWG
14 AWG
14 AWG, 24 AWG
15 AWG, 18 AWG
16 AWG
16 AWG to 18 AWG
16 AWG, 17 AWG
16 AWG, 18 AWG
16 AWG, 19 AWG
16 AWG, 20 AWG
16 AWG, 24 AWG
16 AWG, 26 AWG
18 AWG
18 AWG to 20 AWG
18 AWG, 22 AWG
19 AWG
Black
Black-Gray
Blue
Blue (Teal)
Blue-Green
Brown (Beige)
Gray
Gray (Window Gray)
Green
Multicolor
Orange
Purple
Red
Violet
White
Yellow
IP00
IP65
IP65, IP66
IP65, IP66, IP67
IP65, IP66, IP67, IP68
IP65, IP66, IP67, IP68, IP69
IP65, IP66K, IP67
IP65, IP66K, IP67, IP68
IP65, IP67
IP65, IP67, IP68
IP65, IP67, IP68, IP69K
IP65, IP67, IP69K
IP65, IP68, IP69K
IP66
IP66, IP67
IP66, IP67, IP68
IP67
IP67, IP67G
IP67, IP68
IP68
7
3004
4000 Series Buccaneer
13006
13008
15135
84854
120006
120007
120009
120011
120027
120028
120049
120065
120066
120067
120068
120069
120070