L-1011-6

Parker Chomerics
24-L-1011-6
L-1011-6

Mfr.:

Description:
Ground Wire & Ground Braid Electrically Insulated Ground Strap, 0.5" Width, 6" Length, CHO-STRAP Series

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Parker Chomerics
Product Category: Ground Wire & Ground Braid
RoHS:  
6 in
Tinned Copper
L-10
Bulk
Brand: Parker Chomerics
Product Type: Ground Wire & Ground Braid
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Tradename: CHO-STRAP
Part # Aliases: L-1011-6-MO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7410216000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHO-STRAP® Electrically Insulated Ground Straps

Parker Chomerics CHO-STRAP® Electrically Insulated Ground Straps are flexible, double-insulated laminates of copper on the inside and polyester film on the outside, featuring punched and tinned ends to facilitate termination. These grounding straps provide low-impedance ground paths, minimizing radiated electromagnetic interference (EMI) caused by ordinary wire grounds. The series is designed to be more cost-effective than braided ground straps. Parker Chomerics CHO-STRAP Electrically Insulated Ground Straps are ideal for applications requiring board-to-chassis or chassis-to-cabinet grounding. Application examples include grounding a CRT driver board to a chassis, grounding one sub-chassis to another, grounding a sub-chassis to a main chassis ground, and grounding cabinet panels to a chassis ground.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
465
Expected 15/12/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.16 $9.16
$8.02 $16.04
$7.24 $36.20
$6.93 $69.30