CML Micro CMX90G70X Evaluation Boards

CML Micro CMX90G70X Evaluation Boards are used to evaluate CMX90G70X RF Amplifiers. The CML Micro CMX90G70X RF Amplifiers are low-power 50Ω gain blocks suitable for many wireless applications operating in the 6GHz to 18GHz frequency range. The CML Micro gain block has a positive gain slope of +1dB across the 6GHz to 16GHz band. CMX90G70X evaluation boards operate at  6GHz to 18GHz wide frequency range, 2V to 5V single positive DC supply range, and 105°C operating temperature range. The CML Micro CMX90G70X evaluation boards are ideally used in Satcom Ku-band, Fixed Wireless Access (FWA), and 5G infrastructure and backhaul.

Features

  • EV90G701
    • 9.8dB to 10.8dB small signal gain
    • Positive gain-slope +1dB (6GHz to 16GHz)
    • 12-bit ADC with a sampling rate of up to 700MSPS and power consumption of 1.1W
    • Features a differential analog input with a programmable gain amplifier, a high-speed LVDS digital output interface, and an internal reference voltage
    • Designed for high-speed, high-accuracy applications that require high dynamic range and low noise
    • Available in a compact 48-pin LQFP package
  •  EV90G702
    • 9.5dB to 11.5dB small signal gain
    • Positive gain-slope +2dB (6GHz to 16GHz)
    • 14-bit ADC that offers a sampling rate of up to 500MSPS and a power consumption of 1.2W
    • Features a differential analog input with a programmable gain amplifier, a high-speed LVDS digital output interface, and an internal reference voltage
    • Designed for high-speed, high-accuracy applications that require high dynamic range and low noise
    • Available in a compact 48-pin LQFP package

Applications

  • Satcom Ku-band
  • Fixed Wireless Access (FWA)
  • 5G infrastructure and backhaul
  • X-band (8GHz to 12GHz)
  • PA Modules
  • Eliminate passive equalizer
CML Micro CMX90G70X Evaluation Boards

Comparison

Resolution
The EV90G702 is a 14-bit ADC, while the EV90G701 is a 12-bit ADC. This means that the EV90G702 can provide a higher accuracy level than the EV90G701.

Sampling rate
The EV90G701 offers a higher sampling rate of up to 700MSPS, while the EV90G702 offers a maximum sampling rate of 500MSPS. This means that the EV90G701 can provide faster conversion times.

Power consumption
The EV90G702 consumes slightly more power than the EV90G701, with a power consumption of 1.2W compared to the EV90G701's 1.1W.

Output interface
Both devices feature a high-speed LVDS digital output interface, but the EV90G702 supports serial and parallel LVDS outputs, while the EV90G701 only supports serial LVDS output.

View Results ( 2 ) Page
Part Number Datasheet Description
EV90G702 EV90G702 Datasheet RF Development Tools Evaluation Board for CMX90G702
EV90G701 EV90G701 Datasheet RF Development Tools Evaluation Board for CMX90G701
Published: 2022-12-02 | Updated: 2023-07-28