Diodes Incorporated API774x Digital Isolators
Diodes Incorporated API774x Digital Isolators are 4-channel digital isolators designed to provide robust signal isolation with data rates up to 100Mbps. These isolators feature configurable channel directions, selectable default output states, and a low propagation delay of typically 11ns for high-speed communication. The API774x isolators provide 3000VRMS isolation in an SSOP-16 package and 5000VRMS isolation in an SO-16W package with a minimum of 150V/ns Common-Mode Transient Immunity (CMTI). With low power consumption and CMOS-compatible inputs, these quad-channel digital isolators are well-suited for industrial, power management, motor control, solar inverters, and automation applications. The automotive-grade API774xQ versions are AEC-Q100 qualified and optimized for EV powertrains, battery management, onboard chargers, and traction inverter systems.
Features
- 100Mbps data rate
- 2.5V to 5.5V supply voltage range
- ±150kV/μs minimum CMTI
- CMOS Threshold inputs
- Default output high (API774X and API774XQ) and low (API774XF and API774XFQ) options
- Low-power consumption of 2.1mA (typical) per channel at 1Mbps
- 11ns low propagation delay (typical)
- Packaged in SO-16W (Type CJ) and SSOP-16 (Type CJ)
- -40°C to +125°C operating temperature range
- Totally lead-free and RoHS compliant
- Halogen- and Antimony-free "Green" device
- Safety-related certifications:
- 8000VPK (SO-16W (Type CJ)) isolation per DIN EN IEC 60747-17 (VDE 0884-17)
- CQC certification per GB 4943.1
- 5000VRMS (SO-16W (Type CJ)) isolation for 1 minute per UL 1577
- API774xQ versions are AEC-Q100 Qualified with the following results:
- Device Temperature Grade 1
- Device HBM ESD 8kV
- Device CDM ESD 1.6kV
Applications
- API774xQ versions:
- Hybrid, electric, and power train systems (EV/HEV)
- Battery Management Systems (BMS)
- On-board chargers
- Traction inverters
- DC/DC converters
- Inverters and motor control
- Solar inverters
- Motor control
- Industrial automation
- Power in DATA centers/Telecom equipment
- Grid and electricity meters
Typical Application Circuit
Functional Block Diagram
| Part Number | Datasheet | Forward Channels | Operating Supply Current | Polarity | Isolation Voltage | Pd - Power Dissipation | Packaging | Package/Case |
|---|---|---|---|---|---|---|---|---|
| API7740S16B-13 | ![]() |
4 Channel | 5.42 mA | Unidirectional | 5000 Vrms | 202 mW | Reel | SO-16W |
| API7741FS16B-13 | ![]() |
3 Channel | 4.19 mA | Bidirectional | 5000 Vrms | 202 mW | Reel | SO-16W |
| API7741S16B-13 | ![]() |
3 Channel | 4.87 mA | Bidirectional | 5000 Vrms | 202 mW | Reel | SO-16W |
| API7740FQS16B-13 | ![]() |
4 Channel | 3.78 mA | Unidirectional | 5000 Vrms | 202 mW | Reel | SO-16W |
| API7740FS16B-13 | ![]() |
4 Channel | 3.78 mA | Unidirectional | 5000 Vrms | 202 mW | Reel | SO-16W |
| API7740QS16B-13 | ![]() |
4 Channel | 5.42 mA | Unidirectional | 5000 Vrms | 202 mW | Reel | SO-16W |
| API7741FQS16B-13 | ![]() |
3 Channel | 4.19 mA | Bidirectional | 5000 Vrms | 202 mW | Reel | SO-16W |
| API7741QS16B-13 | ![]() |
3 Channel | 4.87 mA | Bidirectional | 5000 Vrms | 202 mW | Reel | SO-16W |
| API7742FQS16B-13 | ![]() |
2 Channel | 4.47 mA | Bidirectional | 5000 Vrms | 202 mW | Reel | SO-16W |
| API7742FS16B-13 | ![]() |
2 Channel | 4.47 mA | Bidirectional | 5000 Vrms | 202 mW | Reel | SO-16W |