EDATEC ED-CLAWBOX OpenClaw Mini Box PCs

EDATEC ED-CLAWBOX OpenClaw Mini Box PCs are industrial-grade AI smart boxes based on the Raspberry Pi CM5, designed specifically for private deployment of OpenClaw at the edge. These PCs are fully equipped with interfaces including dual HDMI outputs (standard + micro), Gigabit Ethernet, dual-band Wi-Fi/BLUETOOTH® 5.0, and USB 3.0 ports. The ED-CLAWBOX PCs provide a centralized dashboard for real-time monitoring and seamless integration with skills and MCP tools. The ED-CLAWBOX PCs are pre-installed with the open-source JishuShell, with no complex setup, enabling a fully local, data-privacy-focused AI workstation in just a few minutes. These devices feature a compact, precision-crafted aluminum CNC chassis measuring 100mm x 100mm x 19mm and weighing only 247g.

The ED-CLAWBOX PCs are available in moonlight silver and pink gold fashionable shell colors. These industrial-grade PCs support 7x24 hours of continuous operation. These PCs consume low power and provide high-performance and full compatibility with the Raspberry Pi ecosystem, making them an ideal hardware foundation for exploring AIoT applications.

Features

  • Plug and Play AI with pre-installed JishuShell for one-click OpenClaw deployment
  • Powered by the Raspberry Pi CM5 for high-speed AI tasks
  • Full compatibility with the Raspberry Pi ecosystem
  • Privacy by Design with 100% local deployment ensures your data stays private and secure, away from the cloud
  • Centralized dashboard for real-time monitoring and seamless integration with Skills and MCP tools
  • Industrial-grade stability ensures support for 7x24 hours of continuous operation
  • Two fashion colors:
    • Moonlight silver
    • Pink gold fashionable shells

Specifications

  • System:
    • Broadcom BCM2712, quad core cortex-A76 (Arm® v8) 64-bit SoC @ 2.4GHz CPU
    • H.265 (HEVC), up to 4Kp60 decode VPU
    • OpenGL ES 3.1 and Vulkan 1.2 GPU
    • 4GB LPDDR4-4267 SDRAM memory
    • 64GB Micro SD Card storage
  • 5V DC input voltage (Raspberry Pi 27W USB Type-C® power supply is recommended)
  • 12W maximum power consumption
  • Built-in 2 x 8Ω 0.8W speakers, supporting external audio playback
  • 1 x ON/OFF button, with blue LED; for powering the device ON and OFF
  • Rear I/O:
    • 1 x USB Type-C® port
    • 1 x standard HDMI, Type-A port, compliant with HDMI 2.0, supports 4K 60Hz resolution
    • 1 x micro HDMI port, compliant with HDMI 2.0, supports 4K 60Hz resolution
    • 1 x micro SD card slot, for installing a micro SD card to boot the system
  • Side I/O:
    • 1 x Ethernet port (10/100/1000M auto-negotiation), RJ45 connector, for Ethernet connection
    • 2 x USB 3.0 ports, Type-A, each supports up to 5Gbps data transfer rate
    • 1 x USB 2.0 port, Type-A, supports up to 480Mbps data transfer rate
    • 1 x audio input/stereo output, 3.5mm audio jack, can be used for microphone input and stereo output
      • When headphone is connected, audio output switches to the headphone
      • When no headphone is connected, audio output switches to the speaker
    • 1 x SMA connector, for connecting Wi-Fi/BT antenna

System Diagram

EDATEC ED-CLAWBOX OpenClaw Mini Box PCs

Dimensions

Mechanical Drawing - EDATEC ED-CLAWBOX OpenClaw Mini Box PCs

Videos

Published: 2026-05-28 | Updated: 2026-10-28