Infineon Technologies PSOC™ Control C3M8 Evaluation Kit

Infineon Technologies PSOC™ Control C3M8 Evaluation Kit allows users to evaluate the features and capabilities of PSOC Control C3 Performance Line PSC3M8 MCUs. The KIT_PSC3M8_EVK integrates multiple hardware and software components, enabling users to access most of the MCU's features on the board. Multiple connectors, hardware interface headers, and communication interfaces are made available. Software development is supported via Infineon's ModusToolbox™ software.

Features

  • Onboard programmer/debugger (KitProg3)
  • PSC3M8GFS3PAHQ1
  • USB Type-C® device interface
  • Power via USB, DC jack, or Arduino®
  • User LEDs, buttons, and potentiometers
  • Headers compatible with Arduino Uno R3
  • Two (40-pin) expansion headers
  • CAN FD interface
  • Mode button and a mode LED for KitProg3
  • Quickly start the evaluation of PSC3M8
  • Arduino Uno compatible
  • Expansion headers to add hardware
  • Full software ecosystem ModusToolbox

Applications

  • Server power supply units (PSU)
  • Telecommunications infrastructure
  • AC-DC power conversion for telecommunications infrastructure
  • EV charging
  • DC EV charging
  • Power conversion

Kit Contents

  • PSOC Control C3M8 evaluation board
  • USB-A to USB Type-C cable
  • Four jumper wires, each 4" long
  • Two jumper wires, each 5" long
  • Quick start guide via QR code

Block Diagram

Block Diagram - Infineon Technologies PSOC™ Control C3M8 Evaluation Kit

Board Layout

Mechanical Drawing - Infineon Technologies PSOC™ Control C3M8 Evaluation Kit
Published: 2026-08-31 | Updated: 2026-09-14